IXYS DUR Series Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 5A 400V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole TO-220AB-3 400 V 10 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DUR Tube
IXYS Rectifiers 10A 300V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole TO-220AB-3 20 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 125 A 30 uA 45 ns - 55 C + 150 C DUR Tube
IXYS Rectifiers 30A 1200V Non-Stocked Lead-Time 13 Weeks
Min.: 20.000
Mult.: 20.000

Through Hole TO-220AC-2 80 A Ultra Fast Recovery Rectifiers Single 2.7 V 30 A 770 nA 100 ns - 55 C + 150 C DUR Tube
IXYS Rectifiers 15A 400V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole TO-220AB-3 30 A Ultra Fast Recovery Rectifiers Common Cathode 1.71 V 110 A 540 nA 50 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 60A 1200V Non-Stocked Lead-Time 19 Weeks
Min.: 21.000
Mult.: 21.000

Through Hole TO-247AC-2 60 A Ultra Fast Recovery Rectifiers Single 3.5 V 280 A 2.5 uA 100 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 30A 300V Common Cathode Non-Stocked Lead-Time 15 Weeks
Min.: 1.800
Mult.: 1.800

Through Hole TO-247AD-3 300 V 60 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 400 A 5 uA 45 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 30A 400V Common Cathode Non-Stocked Lead-Time 15 Weeks
Min.: 1.800
Mult.: 1.800

Through Hole TO-247AD-3 400 V 60 A Ultra Fast Recovery Rectifiers Common Cathode 1.41 V 360 A 5 uA 45 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 60A 600V Non-Stocked Lead-Time 15 Weeks
Min.: 1.800
Mult.: 1.800

Through Hole TO-247AC-2 600 V 60 A Ultra Fast Recovery Rectifiers Single 2 V 600 A 100 uA 50 ns - 55 C + 150 C DUR Tube

IXYS Rectifiers 75A 1200V Non-Stocked Lead-Time 19 Weeks
Min.: 21.000
Mult.: 21.000

Through Hole TO-247AC-2 1.2 kV 75 A Ultra Fast Recovery Rectifiers Single 3.5 V 500 A 2.5 uA 100 ns - 55 C + 150 C DUR Tube