IXYS DSI30-08 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 30 Amps 800V 4.546In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 800 V 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-08 Tube
IXYS Rectifiers 30 Amps 800V 656In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 800 V 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-08 Reel, Cut Tape, MouseReel
IXYS Rectifiers 30 Amps 800V Non-Stocked Lead-Time 18 Weeks
Min.: 1.400
Mult.: 50
Reel: 50

SMD/SMT D2PAK-3 (TO-263-3) 800 V 30 A Standard Recovery Rectifier Single 1.25 V 255 A 1.5 mA - 40 C + 150 C DSI30-08 Reel