IXYS DSEI8-06 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 600V 8A 1.909In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 1.5 V 100 A 20 uA 50 ns - 40 C + 150 C DSEI8-06 Tube

IXYS Rectifiers 8 Amps 600V Non-Stocked
Min.: 1
Mult.: 1

600 V 8 A Fast Recovery Rectifiers 1.5 V 130 A 20 uA 35 ns - 40 C + 150 C DSEI8-06 Tube
IXYS Rectifiers 8 Amps 600V Non-Stocked Lead-Time 26 Weeks

SMD/SMT D2PAK-3 (TO-263-3) 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 100 A 20 uA 35 ns - 40 C + 150 C DSEI8-06 Reel