IXYS Rectifiers

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 1000V 2X30A 111In Stock
20Expected 7/17/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X31-10 Tube
IXYS Rectifiers 120 Amps 200V 186In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 200 V 71 A Fast Recovery Rectifiers Dual Parallel 1.08 V 950 A 50 uA 50 ns - 40 C + 150 C DSEI2X61-02 Tube
IXYS Rectifiers 120 Amps 400V 86In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-04 Tube
IXYS Rectifiers DIODE Id2x60 BVdass1000 326In Stock
120Expected 7/17/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.3 V 500 A 3 mA 35 ns - 40 C + 150 C DSEI2X61-10 Tube

IXYS Rectifiers 1000V 30A 1.865In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 30 A Fast Recovery Rectifiers Single 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI30-10 Tube

IXYS Rectifiers 1200V 26A 551In Stock
1.290Expected 6/4/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 26 A Fast Recovery Rectifiers Single 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI30-12 Tube
IXYS Rectifiers 600V 8A 1.919In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 1.5 V 100 A 20 uA 50 ns - 40 C + 150 C DSEI8-06 Tube
IXYS Rectifiers 29 Amps 600V 1.434In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Fast Recovery Rectifiers Single 1.26 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 50 Amps 1200V 255In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 25 A Fast Recovery Rectifiers Dual Parallel 5.92 V 250 A 250 uA 15 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 60 Amps 600V 116In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.58 V 250 A 250 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 60 Amps 1200V 188In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 30 A Fast Recovery Rectifiers Dual Parallel 3.24 V 200 A 250 uA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 600V 2X60A 205In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 120 A Fast Recovery Rectifiers Dual Parallel 2.01 V 600 A 650 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 180 Amps 600V 417In Stock
200Expected 9/3/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 90 A Fast Recovery Rectifiers Dual Parallel 1.39 V 1 kA 1 mA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 30 Amps 600V 740In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 600 V 30 A Fast Recovery Rectifiers Single 1.56 V 250 A 250 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1200V 346In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 6.33 V 250 A 250 uA 15 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1200V 1.246In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-12 Tube
IXYS Rectifiers Rectifier Diode 1.879In Stock
Min.: 1
Mult.: 1
Reel: 50
SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 30 A Single 1.6 V 1.5 mA - 40 C + 150 C DSI30-12 Reel, Cut Tape
IXYS Rectifiers 45 Amps 1200V 649In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 48 A Standard Recovery Rectifier Single 1.18 V 475 A 20 uA - 40 C + 150 C DSI45-12 Tube

IXYS Rectifiers 1600V 2X28A 643In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOPLUS247-2 1.6 kV 56 A Standard Recovery Rectifier Dual 1.6 V 300 A 2 mA - 40 C + 180 C DSP25-16 Tube

IXYS Rectifiers 45 Amps 1600V 390In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 3 mA - 40 C + 180 C DSP45-16 Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD 337In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.8 kV 45 A Standard Recovery Rectifier Dual 1.26 V 480 A 40 uA - 40 C + 150 C DSP45-18 Tube
IXYS DPG60IM300PC-TRL
IXYS Rectifiers RECT 300V 60A SM STD RCOVR 781In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 300 V 60 A Standard Recovery Rectifier Single 1.43 V 550 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS DSEI2X31-06C
IXYS Rectifiers FRED DIODE 600V, 60A 129In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEI2x31-06 Tube
IXYS Rectifiers RECT 800V 30A SM STD RCOVR 1.340In Stock
Min.: 1
Mult.: 1
Reel: 50
SMD/SMT D2PAK-3 (TO-263-3) 800 V 30 A Standard Recovery Rectifier Single 1.29 V 300 A 40 uA - 40 C + 150 C Reel, Cut Tape
IXYS Rectifiers RECT 1.8KV 100A SM STD RCOVR 9In Stock
100Expected 6/2/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube