Diodes Incorporated Rectifiers

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Diodes Incorporated Rectifiers FRED Planar Rectifier TO247 TUBE 30PS 207In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Hyper Fast Planar Rectifier Single 1.3 V 400 A 500 uA 50 ns -55 C + 175 C DTHP60B07PT Tube
Diodes Incorporated Rectifiers Ultrafast GPP Rectifier D-FLAT T&R 10K 9.945In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT D-FLAT 1.2 kV Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 70 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 1A 417.337In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 55 C + 150 C MURS160 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier 186.331In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 212.239In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 150 C MURS320 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 4.960In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Rectifiers Standard Recovery Rectifier SOD123F T&R 3K 17.414In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT SOD123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA 1.2 us - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Rectifiers 200V 1A 131.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 200 V 1 A Fast Recovery Rectifiers Single 875 mV 40 A 2 uA 25 ns - 55 C + 175 C MURS120 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier SMC T&R 3K 41.598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC-2 600 V Fast Recovery Rectifiers Single 1.25 V 100 A 3 uA 50 ns - 55 C + 175 C Reel, Cut Tape
Diodes Incorporated Rectifiers 200V 1A 9.338In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 875 mV 35 A 2 uA 25 ns - 55 C + 150 C MUR120 Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier DO-201AD T&R 1.2K 20.258In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT SMA-2 600 V Ultra Fast Recovery Rectifiers Single 1.28 V 35 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Rectifiers 50V 3A 26.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3AB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A Ultra-Fast Rec 600Vrrm 1.7Vf 5uA 35.457In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT D-FLAT-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JDF Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 2A 19.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2J-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 600V 3.615In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 250 ns - 65 C + 150 C RS3JB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 1A 17.103In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1KB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A Ultra Fast Rec 25pF 1000 Vrrm 1.8V 24.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 2.2 uA 70 ns - 65 C + 175 C US3M Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 150V 2A 17.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 150 V 2 A Fast Recovery Rectifiers Single 920 mV 50 A 5 uA 25 ns - 55 C + 150 C ES2C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 21.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC-2 50 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 25 ns - 65 C + 150 C ES3A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 800V 15.839In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns - 65 C + 150 C RS3KB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 9.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3A-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 3A 12.076In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 800 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3KB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 4.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns - 65 C + 150 C RS3D Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 3A 14.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 200 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3DB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 3A 20.939In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC-2 400 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3G-13 Reel, Cut Tape, MouseReel