Comchip Technology 6A10 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology Rectifiers VR=1000 IO=6.0A 1.252In Stock
2.000Expected 7/2/2026
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6-2 1 kV 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A10 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 1KV 6A R6 229In Stock
Min.: 1
Mult.: 1

Through Hole R-6-2 1 kV 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A10 Bulk