3 A Rectifiers

Results: 1.456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3A, 400V, SMC, STD GPP, SM RECT 1.200In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB-2 400 V 3 A Glass Passivated Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 175 C S3G Reel, Cut Tape
onsemi Rectifiers SDT 363.999In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 210.702In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 150 C MURS320 Reel, Cut Tape, MouseReel
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 190.602In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 3A SM GLASS 13.012In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AC 600 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFJ Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM GLASS 12.826In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AC 400 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 12.930In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE30NJ Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13.126In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Reel, Cut Tape
Vishay Semiconductors Rectifiers 1500 Volt 3.0 Amp Glass Passivated 10.029In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD 1.5 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 20 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 31.551In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 16.224In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 2 uA 20 us - 55 C + 140 C Ammo Pack
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A AECQ-101 8.770In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 10.344In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N54xx Ammo Pack
Vishay Semiconductors Rectifiers 3 Amp 400 Volts ESD PROTECTION 14.852In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 25.833In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3AB Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM 19.855In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.2 V 35 A 5 uA 75 ns - 65 C + 175 C MURS360S Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 800 Volt 3.0A 500ns 125 Amp IFSM 3.768In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 18.130In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 600V 3.595In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 250 ns - 65 C + 150 C RS3JB Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 10.084In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 4.440In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB-2 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns - 65 C + 150 C RS3DB Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A 1000V Ultrafast 4.263In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 2.27 V 45 A 400 nA 58 ns - 55 C + 175 C AU3P Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 800V 15.688In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns - 65 C + 150 C RS3KB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 8.813In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3A-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 3A 12.076In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB-2 800 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3KB Reel, Cut Tape, MouseReel