STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers high voltage diode 7.266In Stock
10.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers H ULTRAFAST DIODE 13.107In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 6.868In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 23 ns + 175 C STTH2R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive Ultrafast recovery diode 3.572In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD128-Flat-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 720 mV 50 A 1 uA 15 ns - 40 C + 175 C STTH2R02AF-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY 3.020In Stock
10.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 23 ns + 175 C STTH2R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 200V Planar Pt 2A 200V Ultrafast Diode 4.502In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 30 ns - 40 C + 175 C STTH2R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 10.593In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 1.675In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers 2x15 Amp 300 Volt 716In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 140 A 40 uA 40 ns + 175 C STTH3003 Tube
STMicroelectronics Rectifiers 30 Amp 600 Volt 483In Stock
Min.: 1
Mult.: 1

Through Hole DOP 3 ISOL 600 V 30 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 40 uA 45 ns - 65 C + 150 C STTH3006D Tube
STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode 1.237In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.4 V 190 A 5 uA 30 ns + 175 C STTH30ACS06W Tube
STMicroelectronics Rectifiers RECTIFIER 838In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 600In Stock
2.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 160 A 25 uA 90 ns + 175 C STTH30L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers AutoTurbo 2 Ultrfast Hi VTG rectifier 436In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1 V 300 A 80 uA 500 ns - 40 C + 175 C STTH30L06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 996In Stock
600Expected 2/17/2026
Min.: 1
Mult.: 1

Through Hole DO-247-2 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 425In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns + 175 C STTH30RQ06 Tube
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 196In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 200 A 40 uA 40 ns + 175 C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2x15A 200V 0.9VF 986In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.1 V 140 A 50 uA 200 ns + 175 C STTH30W02C Tube
STMicroelectronics Rectifiers 600V High Voltage BC2 3A IF Rectifier 1.677In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT SMB 600 V 3 A Standard Recovery Rectifier Single 1.7 V 45 A 3 uA 100 ns + 175 C STTH3BCF060 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 3.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 5.156In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 200 V, 4 A Ultrafast Diode 1.103In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST DIODE 5.349In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 4A 200V 0.76VF 4.807In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 200 V, 4 A High Effiency Ultrafast Diode 11.974In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel