IXYS Rectifiers

Results: 1.025
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 60 Amps 1200V 2.875In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
IXYS Rectifiers 4 Amps 8000V 190In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 8 kV 2 A Standard Recovery Rectifier Single 6.25 V 120 A 1 mA - 40 C + 150 C UGE1112AY4 Bulk
IXYS Rectifiers DIODE Id2x60 BVdass600 790In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-06 Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD 1.590In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.6 kV 80 A Standard Recovery Rectifier Single 1.22 V 1.41 kA 40 uA - 55 C + 150 C Tube

IXYS Rectifiers High VTG Standard Rectifier 7.887In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 13In Stock
Min.: 1
Mult.: 1

Press Fit 6 kV 1.717 kA Standard Recovery Rectifier Single 2.7 V 8 kA 30 mA 30 us - 40 C + 150 C Rectifier - Capsule Type
IXYS Rectifiers 400V 15A 999In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube
IXYS Rectifiers 23In Stock
Min.: 1
Mult.: 1

Press Fit 600 V 6.727 kA Standard Recovery Rectifier Single 1.38 V 44 kA 50 mA 16 us - 40 C + 190 C Rectifier - Capsule Type

IXYS Rectifiers FRED DIODE 600V, 37A 4.222In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263AA 600 V 30 A Standard Recovery Rectifier Single 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEI36-06 Reel, Cut Tape, MouseReel

IXYS Rectifiers High VTG Standard Rectifier 10.754In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 16In Stock
Min.: 1
Mult.: 1
Rectifier - Capsule Type
IXYS Rectifiers RECT 1.8KV 100A SM STD RCOVR 174In Stock
10Expected 10/27/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
IXYS Rectifiers RECT 300V 40A SM FAST RCVR 665In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C Reel, Cut Tape
IXYS Rectifiers Rectifier Diode 1.837In Stock
Min.: 1
Mult.: 1
: 50
SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 30 A Single 1.6 V 1.5 mA - 40 C + 150 C DSI30-12 Reel, Cut Tape
IXYS Rectifiers FRED DIODE 600V, 60A 180In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEI2x31-06 Tube
IXYS Rectifiers 120 Amps 400V 85In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-04 Tube

IXYS Rectifiers 1000V 30A 1.729In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 30 A Fast Recovery Rectifiers Single 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI30-10 Tube
IXYS Rectifiers 600V 2X60A 210In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 120 A Fast Recovery Rectifiers Dual Parallel 2.01 V 600 A 650 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 45 Amps 1600V 212In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-3 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 1.5 mA - 40 C + 175 C DSP45-16 Tube
IXYS Rectifiers 42In Stock
Min.: 1
Mult.: 1
SMD/SMT W4 1.8 kV 775 A Fast Recovery Rectifiers 2.6 V 7.63 kA 30 mA 1.1 us - 40 C + 125 C
IXYS Rectifiers 60 Amps 1000V 175In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1 kV 30 A Fast Recovery Rectifiers Dual Anti-Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X30-10 Tube
IXYS Rectifiers 120 Amps 1800V 97In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.71 V 700 A 2 mA 230 ns - 40 C + 150 C DH2x61-18A Tube
IXYS Rectifiers 120 Amps 1200V 418In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 102 A Fast Recovery Rectifiers Dual Parallel 2.5 V 500 A 2.2 mA 60 ns - 40 C + 150 C DSEI2X61-12 Tube
IXYS Rectifiers 30 Amps 1000V 588In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1 kV 30 A Fast Recovery Rectifiers Single 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI30-10 Tube
IXYS Rectifiers 30 Amps 600V 600In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 600 V 30 A Fast Recovery Rectifiers Single 1.56 V 250 A 250 uA 30 ns - 55 C + 175 C DSEPxx Tube