MouseReel PIN Diodes

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Technology Series Qualification Packaging
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 100Vdc 3.327In Stock
Cut Tape
7,68 €
5,97 €
5,54 €
5,36 €
Reel
5,36 €
Min.: 1
Mult.: 1
: 1.500
100 V 0.7 pF 900 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Si Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz 1pF Min Vr 500Vdc 10.414In Stock
9.000Expected 2/1/2027
Cut Tape
9,47 €
7,40 €
6,88 €
6,30 €
Reel
5,61 €
Min.: 1
Mult.: 1
: 1.500
500 V 1 pF 300 mOhms 100 mA - 65 C + 175 C 100 kHz 1.5 GHz MELF-1072 Si SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs= .9 Ohms Max. -65C +125C 4.480In Stock
Cut Tape
10,49 €
8,92 €
Reel
8,92 €
Min.: 1
Mult.: 1
: 1.500
Si SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Assembly,Diode,PIN,Plastic,CK,LeadFree 17.945In Stock
Cut Tape
2,12 €
1,58 €
1,44 €
1,29 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor PIN Diodes DIODE-SS 50V SOD-923 9.468In Stock
Cut Tape
0,215 €
0,13 €
0,102 €
0,097 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 8.000
50 V 0.8 pF 2 Ohms 100 mA 1 V + 150 C SMD/SMT SOD-923 Si Reel, Cut Tape, MouseReel
Microchip Technology MPL4703-406/TR
Microchip Technology PIN Diodes Si Limiter Non Hermetic MMSM 4.000In Stock
Cut Tape
8,16 €
Reel
6,93 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel
MACOM PIN Diodes 10-4000MHz Attn 30dB Quad Pi Attenuator 6.748In Stock
Cut Tape
2,66 €
2,00 €
1,82 €
1,64 €
Reel
1,45 €
Min.: 1
Mult.: 1
: 3.000
- 65 C + 125 C SMD/SMT SOT-25 Si SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 2.490In Stock
Cut Tape
4,27 €
3,26 €
3,00 €
2,73 €
Reel
2,48 €
Min.: 1
Mult.: 1
: 3.000
200 V 0.3 pF 4.4 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 Si MADP Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 1.5 us 1.279In Stock
Cut Tape
4,61 €
Reel
3,91 €
Min.: 1
Mult.: 1
: 500
50 V 0.35 pF 800 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 Si MMP4400 Reel, Cut Tape, MouseReel

onsemi PIN Diodes PIN DI SERIES RS 4.5 OHM 9.548In Stock
Cut Tape
0,258 €
0,158 €
0,126 €
0,119 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 3.000
50 V 0.23 pF 4.5 Ohms 50 mA 920 mV - 55 C + 125 C 1 MHz 100 MHz SMD/SMT MCP-3 Si NSVP249SDSF3 AEC-Q101 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Pin Diode MELF package 1.125In Stock
Cut Tape
12,02 €
9,49 €
8,85 €
8,21 €
7,77 €
Reel
7,77 €
Min.: 1
Mult.: 1
: 1.500
Si Reel, Cut Tape, MouseReel
MACOM PIN Diodes Vr=200V Rs=.9 Ohm Ct=.7pF 1.109In Stock
Cut Tape
7,68 €
5,97 €
5,54 €
5,43 €
Reel
5,43 €
Min.: 1
Mult.: 1
: 1.500
200 V 0.7 pF 900 mOhms 100 mA 1 V - 55 C + 175 C 100 kHz 1.5 GHz ODS-1072 Si Reel, Cut Tape, MouseReel

onsemi PIN Diodes SINGLE PIN DIODE FOR ATTENATOR AND RF SWITCH 10.692In Stock
Cut Tape
0,198 €
0,118 €
0,092 €
0,088 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 10.000
NSDP301MX3 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 2.632In Stock
Cut Tape
2,12 €
1,58 €
1,44 €
1,29 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 3.000
SOT-23 Si SMPP Reel, Cut Tape, MouseReel
ROHM Semiconductor PIN Diodes 100V 50mA, Single, Low rF PIN Diodes for Automotive; PIN diode with small mold package, suitable for Auto Gain Control circuit Packing Embossed Tape and Antenna Amplifier & Attenuator 1.500In Stock
Cut Tape
0,292 €
0,181 €
0,144 €
0,128 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 3.000
100 V 10 mA 1 V + 150 C SMD/SMT SOD-323FL-2 AEFC-Q101 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .9pF Max Vr 500Vdc 11.087In Stock
18.000On Order
Cut Tape
9,62 €
7,29 €
6,08 €
5,42 €
5,07 €
Reel
5,07 €
Min.: 1
Mult.: 1
: 1.500
100 V 1.2 pF 750 mOhms 850 mV - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Si Reel, Cut Tape, MouseReel
MACOM PIN Diodes Vr 100 Vdc Max 1.2pF Rs= .75 Ohms Max. 1.661In Stock
Cut Tape
12,43 €
9,80 €
9,13 €
8,47 €
Reel
7,56 €
Min.: 1
Mult.: 1
: 1.500
100 V 1.2 pF 750 mOhms 50 mA 850 mV - 55 C + 175 C 5 MHz 500 MHz SMD/SMT ODS-1072 Si Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .55pF Max Vr 500Vdc 8.022In Stock
13.500Expected 3/22/2027
Cut Tape
9,26 €
7,22 €
6,72 €
6,16 €
Reel
5,97 €
Min.: 1
Mult.: 1
: 1.500
500 V 0.5 pF 600 mOhms 1 V - 65 C + 175 C 1 MHz 4 GHz MELF-1072 Si SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Max Vf 1.0Vdc 2.231In Stock
Cut Tape
12,48 €
9,86 €
9,20 €
8,56 €
7,98 €
Reel
7,98 €
Min.: 1
Mult.: 1
: 1.500
800 V 0.7 pF 800 mOhms 150 mA 1 V - 65 C + 125 C 100 kHz 1.5 GHz MELF-1072 Si SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes 50-18000MHz .04pF -55C +125C 2.620In Stock
Cut Tape
10,04 €
7,61 €
6,35 €
5,65 €
5,29 €
Reel
5,29 €
Min.: 1
Mult.: 1
: 3.000
100 V 0.06 pF 5.8 Ohms 250 mA 900 mV - 55 C + 125 C 50 MHz 18 GHz Si MADP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Vr=35Vdc Non-Mag. Rs@10mA .5ohms 1.847In Stock
Cut Tape
12,44 €
10,13 €
9,21 €
8,44 €
Reel
7,07 €
Min.: 1
Mult.: 1
: 1.500
Si MADP Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,Solderable AlGaAs FC PIN 41.533In Stock
15.000Expected 7/23/2027
Cut Tape
6,05 €
4,85 €
4,33 €
3,92 €
Reel
2,96 €
Min.: 1
Mult.: 1
: 3.000
Si Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1000MHz 2.0pF Max Vr 100Vdc 442In Stock
Cut Tape
21,72 €
17,46 €
16,39 €
15,69 €
Reel
14,65 €
Min.: 1
Mult.: 1
: 500
100 V 2 pF 1 Ohms 1.2 V - 55 C + 175 C 100 kHz 1 GHz MELF-1072 Si Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 500Vdc 1.977In Stock
Cut Tape
10,40 €
8,14 €
7,47 €
6,85 €
Reel
5,98 €
Min.: 1
Mult.: 1
: 1.500
500 V 0.65 pF 450 mOhms - 65 C + 175 C 100 kHz 1.5 GHz MELF-1072 Si SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 600Vdc 774In Stock
Cut Tape
14,10 €
11,47 €
10,43 €
9,56 €
Reel
7,67 €
Min.: 1
Mult.: 1
: 1.500
600 V 0.7 pF 900 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Si Reel, Cut Tape, MouseReel