MDNA700P2200CC

IXYS
576-MDNA700P2200CC
MDNA700P2200CC

Mfr.:

Description:
Diode Modules RECTIFIER 2.2KV 700A COMPACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,51 € 198,51 €
102 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Diode Modules
RoHS:  
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Diode Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

MDNA700P2200CC High-Voltage Rectifier Module

IXYS MDNA700P2200CC High-Voltage Standard Rectifier Module provides improved temperature and power cycling in a ComPack package with direct copper bonded (DCB) ceramic and industry-standard outline. This single-phase series device offers low forward voltage drop, low leakage current, and planar passivated chips. Other features include 4800V isolation voltage (1s), 2200VRRM maximum repetitive reverse blocking voltage, 700A average forward current, -40°C to +125°C operating temperature range, and RoHS compliance. Typical applications for IXYS MDNA700P2200CC High-Voltage Standard Rectifier Module include single- and three-phase bridge configurations, supplies for DC power equipment, battery DC power supplies, field supplies for DC motors, and more.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.