TS4K Series Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Taiwan Semiconductor Bridge Rectifiers 4A 600V Standard Bridge Rectifier 1.872In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin TS4K-4 4 A 600 V 1 V 120 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm TS4K Tube
Taiwan Semiconductor Bridge Rectifiers 4A 800V Standard Bridge Rectifier Non-Stocked
Min.: 2.000
Mult.: 500

Single Phase Bridge Through Hole Solder Pin TS4K-4 4 A 800 V 1 V 120 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm TS4K Tube