MB10S Series Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Maximum Operating Temperature Length Width Height Series Packaging
onsemi Bridge Rectifiers 0.5A, 1KV GLASS PASS BRIDGE RECTIFIER 25.488In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Solder Pad SOIC-4 500 mA 1 kV 1 V 35 A + 150 C 4.95 mm 4.2 mm 2.7 mm MB10S Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bridge Rectifiers 1000V, .5A

Single Phase Bridge SMD/SMT Solder Pad 500 mA 1 kV 35 A + 150 C 4.95 mm 4.2 mm 2.7 mm MB10S Reel, Cut Tape, MouseReel