MouseReel Bridge Rectifiers

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Diodes Incorporated Bridge Rectifiers Standard Bridge TTL T&R 1.5K 2.216In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1.500

SMD/SMT SMD/SMT TTL-4 8 A 1 kV 960 mV 330 A - 55 C + 150 C 10.2 mm 7 mm 1.55 mm Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 163.711In Stock
Min.: 1
Mult.: 1
Max.: 1.010
: 5.000

Single Phase Bridge MicroDIP 1 A 600 V 30 A MDB6S Reel, Cut Tape, MouseReel
Diodes Incorporated MSB22ML-13
Diodes Incorporated Bridge Rectifiers Low Voltage Bridge MSBL T&R 2.5K 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44.183In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 4A 1000V low vf bridge 20.212In Stock
Min.: 1
Mult.: 1
: 3.000

1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 3A 1000V low vf bridge 18.277In Stock
Min.: 1
Mult.: 1
: 3.000

1.05 V Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 38.376In Stock
Min.: 1
Mult.: 1
Max.: 570
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 800 Volt 50 Amp IFSM 13.336In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 12.534In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 400 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 400 Volt 50 Amp IFSM 15.196In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 200V 1A SMD MBLS Brdge Rectifier 23.272In Stock
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad 1 A 200 V 950 mV 30 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Diodes Incorporated MSB40J-13
Diodes Incorporated Bridge Rectifiers Standard Bridge MSBL T&R 2.5K 4.109In Stock
Min.: 1
Mult.: 1
Max.: 590
: 2.500

Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 4 A 600 V 1.1 V 110 A - 55 C + 150 C 6.6 mm 7.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 0.5A 400V 4.563In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MiniDIP-4 500 mA 400 V 1.15 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RH04 Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Bridge Rectifier 3.321In Stock
Min.: 1
Mult.: 1
: 2.500

MSB30KH Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 0.5 Amp 400 Volt 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 400 V 1 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Diodes Incorporated TT8T08-13
Diodes Incorporated Bridge Rectifiers Standard Bridge TTL T&R 1.5K 1.287In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 100V Schottky Bridge 31.574In Stock
Min.: 1
Mult.: 1
: 2.500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 100 V 850 mV 50 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD2100 Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 1A SMD MBLS Brdge Rectifier 12.983In Stock
15.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad 1 A 800 V 950 mV 30 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LOW VF 1A 100V Schottky Bridge 33.310In Stock
Min.: 1
Mult.: 1
: 2.500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 100 V 750 mV 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD1100L Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 0.5 Amp 200 Volt 3.283In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 500 mA 200 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 37.400In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad DBF-4 3 A 200 V 1.3 V 100 A - 55 C + 150 C 8.2 mm 6.85 mm 1.5 mm Reel, Cut Tape, MouseReel


Comchip Technology Bridge Rectifiers DIODE SCHOTTKY 1A 100V TO-269AA 1.035In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel


Comchip Technology Bridge Rectifiers DIODE BRIDGE 2A 40V TO-269AA 1.048In Stock
12.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LO VF SCHOTTKY BRDG 1A 60V 4.917In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-269AA-2 1 A 625 mV - 55 C + 150 C CDBHD160L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 40V Schottky Bridge 6.250In Stock
12.500Expected 8/20/2026
Min.: 1
Mult.: 1
: 2.500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 40 V 500 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD240 Reel, Cut Tape, MouseReel