TO-269AA Single Phase Bridge Bridge Rectifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Vishay Semiconductors Bridge Rectifiers 200 Volt 0.5 Amp 30 Amp IFSM 4.843In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 200 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
Vishay Semiconductors Bridge Rectifiers 0.5 Amp 400 Volt 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 400 V 1 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 0.5 Amp 200 Volt 3.435In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 500 mA 200 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 200 Volt 0.5 Amp 35 Amp IFSM 10.050In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 500 mA 200 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM 10.155In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 400 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM 10.286In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 500 mA 400 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 0.5 Amp 200 Volt 6.854In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 200 V 1 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 0.5 Amp 600 Volt 7.244In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 600 V 1 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 0.5 Amp 400 Volt 5.722In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 500 mA 200 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Tube
Vishay Semiconductors Bridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM 5.886In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 600 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Tube
Vishay Semiconductors Bridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM 4.857In Stock
18.000Expected 4/30/2026
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 600 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM 2.164In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 400 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Tube
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM 3.977In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 400 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Reel, Cut Tape, MouseReel