SMD-4 Bridge Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 10.909In Stock
18.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 4 A 1 kV 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 40V 2A SMD MBS Bridge Rectifier 11.410In Stock
30.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 40 V 490 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 100V 1A SMD MBS Bridge Rectifier 2.187In Stock
15.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 1 A 100 V 750 mV 30 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 600V 2A SMD MBLS Brdge Rectifier 7.395In Stock
65.000On Order
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 600 V 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier 4.839In Stock
15.000Expected 2/4/2027
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 100V 2A SMD MBS Bridge Rectifier
70.000On Order
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 100 V 750 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel