- 65 C Bridge Rectifiers

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Diodes Incorporated Bridge Rectifiers 1.0A 600V 42.898In Stock
0,688 €
0,228 €
0,19 €
0,189 €
Min.: 1
Mult.: 1
Max.: 750
Single Phase Bridge Through Hole Solder Pin DFM 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Tube
Diodes Incorporated Bridge Rectifiers 2.0A 600V 39.585In Stock
0,542 €
0,452 €
0,389 €
Min.: 1
Mult.: 1
Max.: 490
Single Phase Bridge Through Hole Solder Pin KBP 600 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP206 Tube
Diodes Incorporated Bridge Rectifiers 100V 1A 42.265In Stock
Cut Tape
0,714 €
0,341 €
0,30 €
0,256 €
0,199 €
Reel
0,199 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF01 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 50V 80.530In Stock
Cut Tape
0,671 €
0,303 €
0,266 €
0,258 €
Reel
0,17 €
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS 50 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF005 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 6.0A 200V 22In Stock
2,02 €
1,11 €
0,809 €
0,734 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBJ 200 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ602 Tube
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 3A 800P/560R 2.372In Stock
1,35 €
0,946 €
0,829 €
0,67 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-3 3 A 800 V 1 V 60 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1000V 3A 50P/35R 6.788In Stock
1,36 €
0,955 €
0,829 €
0,67 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-3 3 A 50 V 1 V 60 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 10A 400P/280 1.572In Stock
1,81 €
1,36 €
1,21 €
1,02 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-10 10 A 400 V 1.1 V 200 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1000V 8A 50P/35R 1.938In Stock
1,74 €
1,29 €
1,15 €
1,03 €
0,863 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-8 8 A 50 V 1.1 V 250 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 8A 800P/560R 1.972In Stock
1,48 €
1,10 €
1,05 €
0,963 €
0,863 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-8 8 A 800 V 1.1 V 250 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 6A 400P/280R 5.280In Stock
1,57 €
1,14 €
1,01 €
0,855 €
0,738 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-6 6 A 400 V 1 V 150 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 6A 800P/560R 1.890In Stock
1,56 €
1,14 €
0,998 €
0,83 €
0,719 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-6 6 A 800 V 1 V 150 A - 65 C + 125 C BR Bulk
Central Semiconductor Bridge Rectifiers 400Vrrm 400Vr 280Vrms 1.0A 50A 3.700In Stock
1,01 €
0,721 €
0,447 €
0,309 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D040 Tube
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 8A 200P/140R 795In Stock
1,74 €
1,29 €
1,15 €
0,989 €
0,863 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-8 8 A 200 V 1.1 V 250 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 3A 600P/420R 1.406In Stock
1,35 €
0,946 €
0,829 €
0,67 €
Min.: 1
Mult.: 1
Through Hole Solder Pin BR-3 3 A 600 V 1 V 60 A - 65 C + 125 C BR Bulk
Central Semiconductor Bridge Rectifiers 400Vrrm 400Vr 280Vr 1.0A 50A Ifsm 1.640In Stock
Cut Tape
1,68 €
0,886 €
0,692 €
0,549 €
Reel
0,482 €
Min.: 1
Mult.: 1
: 1.000
Single Phase Bridge SMD/SMT Solder Pad SMDIP-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1 Reel, Cut Tape
Diodes Incorporated Bridge Rectifiers 8.0A 100V 2In Stock
2,22 €
1,13 €
0,807 €
0,691 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBJ 100 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ801 Tube
Diodes Incorporated Bridge Rectifiers 400V 1A 12.266In Stock
Cut Tape
0,748 €
0,341 €
0,301 €
0,257 €
0,178 €
Reel
0,169 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1A 600Vrrm 50Ifsm 33.600In Stock
Cut Tape
0,671 €
0,304 €
0,267 €
0,172 €
Reel
0,163 €
Min.: 1
Mult.: 1
Max.: 1.810
: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1000V 1.5A 87.796In Stock
Cut Tape
0,903 €
0,415 €
0,366 €
0,323 €
Reel
0,236 €
Min.: 1
Mult.: 1
Max.: 10.500
: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS 1.5 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1510 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1000V 15A 1.365In Stock
3,05 €
1,52 €
1,36 €
Min.: 1
Mult.: 1
Max.: 240
Single Phase Bridge Through Hole Solder Pin GBJ 1 kV 1.05 V 240 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ1510 Tube
Diodes Incorporated Bridge Rectifiers 400V 25A 4.121In Stock
15Expected 11/6/2026
2,63 €
1,46 €
1,26 €
Min.: 1
Mult.: 1
Max.: 360
Single Phase Bridge Through Hole Solder Pin GBJ 400 V 1.05 V 350 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ2504 Tube
Diodes Incorporated Bridge Rectifiers 25A 600Vrrm 350Ifsm 6.166In Stock
1,86 €
1,08 €
0,831 €
Min.: 1
Mult.: 1
Max.: 150
Single Phase Bridge Through Hole Solder Pin GBJ 600 V 1.05 V 350 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ2506 Tube
Diodes Incorporated Bridge Rectifiers 6.0A 600V 1.820In Stock
2,49 €
1,20 €
1,19 €
1,12 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBJ 600 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ606 Tube
Diodes Incorporated Bridge Rectifiers 85V 160mA 200mW 22.495In Stock
Cut Tape
1,13 €
0,522 €
0,464 €
0,368 €
0,323 €
Reel
0,288 €
Min.: 1
Mult.: 1
Max.: 3.520
: 3.000
Three Phase Bridge SMD/SMT Solder Pad SOT-363 85 V 1.25 V 4 A - 65 C + 150 C 2.2 mm 1.35 mm 1 mm DLPA006 Reel, Cut Tape, MouseReel