- 50 C Bridge Rectifiers

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Taiwan Semiconductor Bridge Rectifiers 40A, 50V, Standard Bridge Rectifier 171In Stock
5,26 €
3,45 €
2,53 €
2,18 €
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount Screw GBPC40-M-4 50 V 1.1 V 400 A - 50 C + 150 C 29 mm 29 mm 7.87 mm GBPC40xx Tray
Taiwan Semiconductor Bridge Rectifiers 40A, 200V, Standard Bridge Rectifier 175In Stock
5,26 €
3,45 €
2,53 €
2,14 €
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount Screw GBPC40-M-4 200 V 1.1 V 400 A - 50 C + 150 C 29 mm 29 mm 7.87 mm GBPC40xx Tray
GeneSiC Semiconductor Bridge Rectifiers 800V 4A Bridge Rectifier 9.439In Stock
1,32 €
0,912 €
0,796 €
0,642 €
Min.: 1
Mult.: 1
Through Hole Solder Pin KBL 4 A 800 V 1.1 V 120 A - 50 C + 150 C KBL Bulk
GeneSiC Semiconductor Bridge Rectifiers 50V 4A Bridge Rectifier 6.308In Stock
1,32 €
0,92 €
0,796 €
0,642 €
Min.: 1
Mult.: 1
Through Hole Solder Pin KBL 4 A 100 V 1.1 V 120 A - 50 C + 150 C KBL Bulk
GeneSiC Semiconductor Bridge Rectifiers 400V 25A GBJ Single Phase Bridge Rectifier 1.687In Stock
1,84 €
1,38 €
1,24 €
1,07 €
0,949 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBJ 4.5 A 400 V 1.05 V 350 A - 50 C + 150 C 30 mm 4.6 mm 20 mm GBJ Bulk
GeneSiC Semiconductor Bridge Rectifiers 800V 6A Bridge Rectifier 2.522In Stock
1,38 €
0,972 €
0,839 €
0,68 €
Min.: 1
Mult.: 1
Through Hole Solder Pin KBL 6 A 800 V 1.1 V 180 A - 50 C + 150 C KBL Bulk
GeneSiC Semiconductor Bridge Rectifiers 800V 15A GBJ Single Phase Bridge Rectifier 1.888In Stock
1,61 €
1,19 €
1,05 €
0,912 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBJ 3.5 A 800 V 1.05 V 250 A - 50 C + 150 C 30 mm 4.6 mm 20 mm GBJ Bulk
GeneSiC Semiconductor Bridge Rectifiers 1000V 25A GBJ Single Phase Bridge Rectifier 1.972In Stock
1,84 €
1,38 €
1,24 €
1,14 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBJ 25 A 1 kV 1.05 V 350 A - 50 C + 150 C 30 mm 4.6 mm 20 mm GBJ Bulk
GeneSiC Semiconductor Bridge Rectifiers 100V 4A Bridge Rectifier 4.040In Stock
1,32 €
0,912 €
0,796 €
0,642 €
Min.: 1
Mult.: 1
Through Hole Solder Pin KBL 4 A 200 V 1.1 V 120 A - 50 C + 150 C KBL Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC, 1200V, 25A, 150C 124In Stock
4,82 €
3,77 €
2,25 €
2,24 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-4 25 A 1.2 kV 1.2 V 270 A - 50 C + 150 C 28.6 mm 28.6 mm 7.3 mm KBPC Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, KBPC, 100V, 35A, 150C 102In Stock
4,72 €
3,69 €
2,21 €
2,18 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBPC-4 35 A 100 V 1.1 V 375 A - 50 C + 150 C 28.6 mm 28.6 mm 7.3 mm KBPC Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 80V, 0.8A, 150C 4.528In Stock
Cut Tape
0,301 €
0,24 €
0,144 €
0,142 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 80 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 1.5A, 150C 1.480In Stock
Cut Tape
0,387 €
0,291 €
0,255 €
0,237 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 1.500
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 160 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DB, 100V, 25A, 150C, 350A 10In Stock
7,98 €
6,24 €
3,74 €
3,71 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount Screw DB-5 25 A 100 V 1.05 V 350 A - 50 C + 150 C 28.5 mm 28.5 mm 10 mm DB15/25/35 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DB, 1400V, 25A, 150C, 350A 16In Stock
9,12 €
7,13 €
4,27 €
4,23 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount Screw DB-5 25 A 1.4 kV 1.05 V 350 A - 50 C + 150 C 28.5 mm 28.5 mm 10 mm DB15/25/35 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DB, 1600V, 25A, 150C, 350A 326In Stock
5,91 €
4,02 €
3,90 €
2,37 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount Screw DB-5 25 A 1.6 kV 1.05 V 350 A - 50 C + 150 C 28.5 mm 28.5 mm 10 mm DB15/25/35 Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBU, 1000V, 12A, 150C 884In Stock
2,89 €
1,15 €
0,86 €
0,856 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBU-4 12 A 1 kV 1 V 270 A - 50 C + 150 C 21.5 mm 3.4 mm 18.2 mm GBI/S/U/V Tube
GeneSiC Semiconductor Bridge Rectifiers 1000V 4A Bridge Rectifier 1.380In Stock
1,32 €
0,912 €
0,796 €
0,642 €
Min.: 1
Mult.: 1
Through Hole Solder Pin KBL 4 A 1 kV 1.1 V 120 A - 50 C + 150 C KBL Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBU, 600V, 6A, 150C 4.756In Stock
0,619 €
0,479 €
0,287 €
0,285 €
0,219 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 600 V 1 V 158 A - 50 C + 150 C 21.5 mm 3.4 mm 18.2 mm GBI/S/U/V Bulk
GeneSiC Semiconductor Bridge Rectifiers 400V 6A Bridge Rectifier 1.853In Stock
1,37 €
0,963 €
0,839 €
0,68 €
Min.: 1
Mult.: 1
Through Hole Solder Pin KBL 6 A 400 V 1.1 V 180 A - 50 C + 150 C KBL Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, GBI, 200V, 20A, 150C 75In Stock
1,23 €
0,963 €
0,869 €
0,518 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBI-4 20 A 200 V 1.1 V 220 A - 50 C + 150 C 30 mm 4.6 mm 20 mm GBI/S/U/V Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C 2.931In Stock
0,688 €
0,684 €
0,533 €
0,287 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin SO-DIL-4 1 A 80 V 1.3 V 40 A - 50 C + 150 C 8.5 mm 6.4 mm 3.1 mm B40 Tube
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBL 9.966In Stock
3,50 €
1,79 €
1,62 €
1,32 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 1 kV 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL10 Tube
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL 3.089In Stock
3,50 €
1,79 €
1,61 €
1,32 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 600 V 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL06 Tube
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBL 1.253In Stock
3,59 €
2,14 €
1,61 €
1,32 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 800 V 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL08 Tube