- 40 C Bridge Rectifiers

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay Semiconductors Bridge Rectifiers 1200 Volt 110 Amp 26In Stock
72,62 €
55,00 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount Screw INT-A-PAK 1.2 kV 1.4 V 1 kA - 40 C + 150 C 94 mm 35 mm 30 mm Bulk
Vishay Semiconductors Bridge Rectifiers 200 Volt 1.9 Amp 987In Stock
2,29 €
1,36 €
1,31 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin D-37 200 V 1.1 V 52 A - 40 C + 150 C 17.5 mm 6.5 mm 15 mm Bulk
Vishay Semiconductors Bridge Rectifiers 1200 Volt 160 Amp 36In Stock
45Expected 10/26/2026
73,49 €
66,20 €
60,32 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount INT-A-PAK 1.2 kV 1.49 V 1.5 kA - 40 C + 150 C 94 mm 35 mm 30 mm Bulk
Vishay Semiconductors Bridge Rectifiers 1200 Volt 130 Amp 23In Stock
74,86 €
57,07 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount INT-A-PAK 1.2 kV 1.63 V 1.18 kA - 40 C + 150 C 94 mm 35 mm 30 mm Bulk
Vishay Semiconductors Bridge Rectifiers 1600 Volt 130 Amp 24In Stock
76,35 €
65,09 €
58,91 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount INT-A-PAK 1.6 kV 1.63 V 1.18 kA - 40 C + 150 C 94 mm 35 mm 30 mm Bulk
Vishay Semiconductors Bridge Rectifiers 0.9 Amp 65 Volt 5.736In Stock
0,894 €
0,412 €
0,364 €
0,28 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin WOG-4 65 V 1 V 45 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm B40C Bulk
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 200 Volt 5.390In Stock
1,45 €
0,686 €
0,612 €
0,481 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin WOG-4 200 V 1 V 50 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm Bulk
Vishay Semiconductors Bridge Rectifiers 800 Volt 60 Amp 25In Stock
62,21 €
45,60 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount INT-A-PAK 800 V 1.55 V 500 A - 40 C + 150 C 94 mm 35 mm 30 mm VS-xxMT Bulk
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 65 Volt 8.344In Stock
0,894 €
0,412 €
0,364 €
0,28 €
0,198 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin WOG-4 65 V 1 V 45 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm B40C Bulk
Vishay Semiconductors Bridge Rectifiers 0.9 Amp 125 Volt 10.877In Stock
0,834 €
0,383 €
0,25 €
0,198 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DFM-4 125 V 1 V 45 A - 40 C + 125 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1600 Volt 40 Amp 81In Stock
34,94 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount Through Hole MTP 1.6 kV 1.45 V 280 A - 40 C + 150 C 63.5 mm 32.5 mm 16 mm VS-xxMT Bulk
Vishay Semiconductors Bridge Rectifiers 1400 Volt 90 Amp 15In Stock
68,03 €
56,22 €
49,44 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount INT-A-PAK 1.4 kV 1.6 V 810 A - 40 C + 150 C 94 mm 35 mm 30 mm VS-xxMT Bulk
Vishay Semiconductors Bridge Rectifiers 1A,400V,GPP,SIN PHASE BRIDGE 2.717In Stock
1,05 €
0,649 €
0,427 €
0,335 €
Min.: 1
Mult.: 1
Single Phase Bridge SMD/SMT Solder Pad WOG-4 400 V 1 V 45 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm B250 Bulk
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 65 Volt 3.225In Stock
1,45 €
0,686 €
0,612 €
0,481 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin WOG-4 65 V 1 V 50 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm B40C Bulk
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 3.142In Stock
0,894 €
0,412 €
0,364 €
0,28 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin WOG-4 600 V 1 V 45 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm B380 Bulk
Vishay Semiconductors Bridge Rectifiers 100 Volt 2.0 Amp 735In Stock
3,90 €
2,03 €
1,84 €
1,48 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin D-44 100 V 1 V 63 A - 40 C + 150 C 17.5 mm 6.8 mm 15 mm Bulk
IXYS Bridge Rectifiers 121 Amps 1600V 9In Stock
82,41 €
68,09 €
60,63 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount E2 1.6 kV 1.55 V 650 A - 40 C + 150 C 82.1 mm 45 mm 17 mm VUO121 Bulk
IXYS Bridge Rectifiers 52 Amps 1600V 26In Stock
43,11 €
36,77 €
29,99 €
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount PWS-D 1.6 kV 1.8 V 550 A - 40 C + 150 C 72 mm 42 mm 30 mm VBO52 Bulk
IXYS Bridge Rectifiers 72 Amps 1800V 8In Stock
51,27 €
43,73 €
34,78 €
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount PWS-D 1.8 kV 1.6 V 750 A - 40 C + 150 C 72 mm 42 mm 30 mm VBO72 Bulk
IXYS Bridge Rectifiers 52 Amps 1200V 2In Stock
10Expected 4/20/2027
39,35 €
33,57 €
27,38 €
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount PWS-D 1.2 kV 1.8 V 550 A - 40 C + 150 C 72 mm 42 mm 30 mm VBO52 Bulk
IXYS Bridge Rectifiers 52 Amps 1800V 2In Stock
10Expected 2/24/2027
44,98 €
34,11 €
31,29 €
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount PWS-D 1.8 kV 1.8 V 550 A - 40 C + 150 C 72 mm 42 mm 30 mm VBO52 Bulk
IXYS Bridge Rectifiers 36 Amps 800V 48In Stock
16,49 €
12,31 €
10,65 €
10,08 €
9,31 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount FO-B-B 800 V 1.7 V 550 A - 40 C + 150 C 28.5 mm 28.5 mm 10 mm VUO36 Bulk
IXYS Bridge Rectifiers 52 Amps 800V 21In Stock
35,35 €
28,84 €
25,48 €
23,53 €
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount V1-A-Pack 800 V 1.46 V 350 A - 40 C + 130 C 63 mm 31.6 mm 17 mm VUO52 Blister Pack
IXYS Bridge Rectifiers 36 Amps 800V 56In Stock
16,66 €
12,19 €
10,15 €
9,87 €
9,31 €
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount FO-B-4 800 V 930 mV 550 A - 40 C + 150 C 28.5 mm 28.5 mm 10 mm VBO36 Bulk
IXYS Bridge Rectifiers 35 Amps 1200V 3In Stock
25,95 €
20,78 €
17,97 €
17,02 €
Min.: 1
Mult.: 1
Three Phase Bridge SMD/SMT Solder Pad ECO-PAC 1 1.2 kV 2.73 V 90 A - 40 C + 150 C 47 mm 30.3 mm 9 mm VUE35 Bulk