+ 175 C Bridge Rectifiers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1.624In Stock
1,69 €
0,78 €
0,718 €
0,568 €
0,559 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBU-2 35 A 1.1 V 800 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Bourns Bridge Rectifiers VRRM 200V 1A SMD MBLS Brdge Rectifier 22.917In Stock
Cut Tape
0,533 €
0,24 €
0,211 €
0,159 €
Reel
0,112 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad 1 A 200 V 950 mV 30 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier 23.766In Stock
Cut Tape
0,636 €
0,289 €
0,254 €
0,193 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad 2 A 800 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
IXYS Bridge Rectifiers 30 Amps 1200V 1200V 30A 183In Stock
22,71 €
17,56 €
17,46 €
Min.: 1
Mult.: 1
Three Phase Bridge Through Hole Solder Pin i4-Pac-5 1.2 kV 1.6 V 90 A - 55 C + 175 C 20.29 mm 5.21 mm 21.34 mm FUE30-12N1 Tube
Vishay Semiconductors Bridge Rectifiers 25A, 800V Pwr Brdge 768In Stock
5,98 €
4,00 €
3,22 €
2,61 €
2,30 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin BU-4 12.5 A 800 V 970 mV 300 A - 55 C + 175 C 22.3 mm 4.1 mm 18.8 mm BU25H08 Tube
Vishay Semiconductors Bridge Rectifiers 30A,600V,LOWVF,INLINEBRIDGE 1.148In Stock
5,00 €
2,61 €
2,39 €
1,99 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Through Hole GSIB-5S-4 30 A 600 V 880 mV 350 A - 55 C + 175 C 30 mm 4.6 mm 20 mm LVE3060E Tube
Vishay Semiconductors Bridge Rectifiers 50A,600V,LOWVF,INLINEBRIDGE 1.053In Stock
5,86 €
3,12 €
2,86 €
2,39 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Through Hole GSIB-5S-4 50 A 600 V 890 mV 600 A - 55 C + 175 C 30 mm 4.6 mm 20 mm LVE5060E Tube
Vishay Semiconductors Bridge Rectifiers 4A,800V,LOWVF,INLINEBRIDGE 1.061In Stock
2,06 €
1,01 €
0,903 €
0,716 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Through Hole KBP-4 2.1 A 800 V 820 mV 260 A - 55 C + 175 C 14.75 mm 3.65 mm 10.6 mm KBPE0480 Tube
Central Semiconductor Bridge Rectifiers 4A 1000V Bridge Rectifier DFN-A 2.763In Stock
Cut Tape
1,75 €
1,08 €
0,71 €
0,557 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad DFN-A-4 4 A 1 kV 950 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm CBRDF Reel, Cut Tape
Comchip Technology Bridge Rectifiers 2A 1000V 6.109In Stock
Cut Tape
1,29 €
0,47 €
0,413 €
0,353 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers Glass Passivated High Tj 175 Bridge Rectifier 1.711In Stock
1,63 €
0,946 €
0,923 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBJ-2-4 12.5 A 1 kV 1.05 V 350 A, 700 A - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated High Tj 175 Bridge Rectifier 1.134In Stock
1,85 €
1,14 €
1,13 €
1,12 €
1,10 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBJ-2-4 17.5 A 1 kV 1.05 V 400 A, 800 A - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube
STMicroelectronics Bridge Rectifiers Automotive high voltage rectifier for bridge applications 1.390In Stock
Cut Tape
4,69 €
2,44 €
2,22 €
Reel
1,81 €
1,66 €
Min.: 1
Mult.: 1
: 600
SMD/SMT SMD/SMT HU3PAK-9 45 A 1.2 kV 1.05 V 300 A - 40 C + 175 C 14 mm 11.8 mm 3.5 mm AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Bridge Rectifiers Automotive 600V, 120A Ultrafast Bridge Module 241In Stock
Cut Tape
21,36 €
14,22 €
13,94 €
Reel
13,94 €
12,08 €
Min.: 1
Mult.: 1
: 200
SMD/SMT SMD/SMT ECOPACK2-9 60 A 600 V 1.45 V 400 A - 40 C + 175 C 22.5 mm 20.5 mm 5.6 mm AEC-Q100 Reel, Cut Tape
IXYS Bridge Rectifiers 50 Amps 1600V 790In Stock
725Expected 1/18/2027
24,74 €
16,90 €
Min.: 1
Mult.: 1
Three Phase Bridge Through Hole Solder Pin i4-Pac-5 1.6 kV 1.04 V 270 A - 55 C + 175 C 20.29 mm 5.21 mm 21.34 mm FUO50-16N Tube
Taiwan Semiconductor Bridge Rectifiers 15A, 600V, Standard Rectifier 1.200In Stock
5,39 €
2,85 €
2,60 €
2,17 €
Min.: 1
Mult.: 1
SMD/SMT Through Hole PCB Mount 15 A 600 V 880 mV 620 A - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube
Taiwan Semiconductor Bridge Rectifiers 25A, 600V, Standard Rectifier 1.200In Stock
6,02 €
3,19 €
2,92 €
2,43 €
Min.: 1
Mult.: 1
SMD/SMT Through Hole PCB Mount 25 A 600 V 890 mV 900 A - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube
Taiwan Semiconductor Bridge Rectifiers 45A, 600V, Standard Rectifier 1.200In Stock
9,14 €
5,27 €
4,86 €
3,94 €
Min.: 1
Mult.: 1
SMD/SMT Through Hole PCB Mount 45 A 600 V 910 mV 1.2 kA - 55 C + 175 C 30.3 mm 4.8 mm 20.3 mm Tube
Taiwan Semiconductor Bridge Rectifiers 15A, 600V, Standard Rectifier 1.000In Stock
4,39 €
2,27 €
2,06 €
1,70 €
Min.: 1
Mult.: 1
SMD/SMT Through Hole PCB Mount 15 A 600 V 870 mV 620 A - 55 C + 175 C 22.3 mm 3.56 mm 18.8 mm Tube
Taiwan Semiconductor Bridge Rectifiers 25A, 600V, Standard Rectifier 1.000In Stock
6,53 €
3,57 €
3,27 €
2,74 €
Min.: 1
Mult.: 1
SMD/SMT Through Hole PCB Mount 25 A 600 V 880 mV 900 A - 55 C + 175 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay Semiconductors Bridge Rectifiers 600V Vrrm; 25A If Case Style GBU 5.393In Stock
4,48 €
2,26 €
2,12 €
1,75 €
1,74 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBU-4 25 A 600 V 880 mV 350 A - 55 C + 175 C 22.3 mm 3.56 mm 18.8 mm Tube
Bourns Bridge Rectifiers VRRM 600V 4A SMD DFS Bridge Rectifier 21.556In Stock
Cut Tape
1,20 €
0,738 €
0,486 €
0,382 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad 4 A 600 V 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier 5.880In Stock
Cut Tape
1,43 €
0,886 €
0,583 €
0,458 €
Reel
0,355 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad 4 A 800 V 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 15.570In Stock
21.000Expected 3/15/2027
Cut Tape
1,24 €
0,576 €
0,487 €
0,398 €
Reel
0,311 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad SMD-4 4 A 1 kV 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 14.643In Stock
21.000Expected 2/25/2027
Cut Tape
1,49 €
0,92 €
0,607 €
0,477 €
Reel
0,37 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad 4 A 1 kV 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel