Rectron RS100 Series Bridge Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers Lead Frame 10A 600V 472In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-10M 10 A 600 V 1.1 V 200 A - 55 C + 150 C 25.3 mm 25.3 mm 4.8 mm RS100 Tube
Rectron Bridge Rectifiers Lead Frame 10A 50V Non-Stocked
Min.: 900
Mult.: 900

Single Phase Bridge Through Hole Solder Pin RS-10M 10 A 50 V 1.1 V 200 A - 55 C + 150 C 25.3 mm 25.3 mm 4.8 mm RS100 Tube
Rectron Bridge Rectifiers Lead Frame 10A 100V Non-Stocked
Min.: 900
Mult.: 900

Single Phase Bridge Through Hole Solder Pin RS-10M 10 A 100 V 1.1 V 200 A - 55 C + 150 C 25.3 mm 25.3 mm 4.8 mm RS100 Tube
Rectron Bridge Rectifiers Lead Frame 10A 200V Non-Stocked
Min.: 900
Mult.: 900

Single Phase Bridge Through Hole Solder Pin RS-10M 10 A 200 V 1.1 V 200 A - 55 C + 150 C 25.3 mm 25.3 mm 4.8 mm RS100 Tube
Rectron Bridge Rectifiers Lead Frame 10A 400V Non-Stocked
Min.: 900
Mult.: 900

Single Phase Bridge Through Hole Solder Pin RS-10M 10 A 400 V 1.1 V 200 A - 55 C + 150 C 25.3 mm 25.3 mm 4.8 mm RS100 Tube
Rectron Bridge Rectifiers Lead Frame 10A 800V Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 1.800

Single Phase Bridge Through Hole Solder Pin RS-10M 10 A 800 V 1.1 V 200 A - 55 C + 150 C 25.3 mm 25.3 mm 4.8 mm RS100 Tube
Rectron Bridge Rectifiers 10A 1000V Lead Frame Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 900

Single Phase Bridge Through Hole Solder Pin RS-10M 10 A 1 kV 1.1 V 200 A - 55 C + 150 C 25.3 mm 25.3 mm 4.8 mm RS100 Tube