Central Semiconductor Bridge Rectifiers

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Central Semiconductor Bridge Rectifiers High Density 1 A Dual In Line 12.174In Stock
Cut Tape
1,11 €
0,788 €
0,49 €
0,338 €
Reel
0,246 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 400Vrrm 400Vr 280Vrms 1.0A 50A 3.700In Stock
1,62 €
0,998 €
0,66 €
0,518 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1-D040 Tube
Central Semiconductor Bridge Rectifiers 60Vrrm 60Vr 42V 1.0A 30A 250pF 3.453In Stock
Cut Tape
5,86 €
3,84 €
2,82 €
2,51 €
Reel
2,03 €
Min.: 1
Mult.: 1
: 5.000
CBRDFSH Reel, Cut Tape
Central Semiconductor Bridge Rectifiers High Density 1 A Dual In-Line Low VF 3.949In Stock
Cut Tape
1,79 €
1,10 €
0,727 €
0,571 €
Reel
0,442 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 400Vrrm 400Vr 280Vr 1.0A 50A Ifsm 1.640In Stock
Cut Tape
1,68 €
0,886 €
0,692 €
0,549 €
Reel
0,482 €
Min.: 1
Mult.: 1
: 1.000
Single Phase Bridge SMD/SMT Solder Pad SMDIP-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1 Reel, Cut Tape
Central Semiconductor Bridge Rectifiers Bridge Rectifier 1.069In Stock
Cut Tape
1,58 €
0,972 €
0,644 €
0,506 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 4A 1000V Bridge Rectifier DFN-A 2.763In Stock
Cut Tape
1,75 €
1,08 €
0,71 €
0,557 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad DFN-A-4 4 A 1 kV 950 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm CBRDF Reel, Cut Tape
Central Semiconductor Bridge Rectifiers 40Vrrm 40Vr 28V 1.0A 30A 250pF 3.787In Stock
Cut Tape
6,04 €
3,96 €
2,92 €
2,59 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 5.000
CBRDFSH Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 100Vrrm 100Vr 70V 2.0A 50A 250pF 3.255In Stock
Cut Tape
5,93 €
3,97 €
3,19 €
2,84 €
2,28 €
Reel
2,28 €
Min.: 1
Mult.: 1
: 5.000
CBRDFSH Reel, Cut Tape
Central Semiconductor Bridge Rectifiers 40Vrrm 40Vr 28V 2.0A 50A 250pF 2.578In Stock
Cut Tape
1,19 €
0,806 €
0,785 €
Reel
0,785 €
Min.: 1
Mult.: 1
: 5.000
CBRDFSH Reel, Cut Tape
Central Semiconductor Bridge Rectifiers 600Vrrm 600Vr 420Vr 1.0A 50A Ifsm 3.587In Stock
1,62 €
0,998 €
0,66 €
0,518 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DIP-4 1 A 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1 Tube
Central Semiconductor Bridge Rectifiers . . 347In Stock
1,69 €
1,06 €
0,70 €
0,556 €
Min.: 1
Mult.: 1
Tube
Central Semiconductor Bridge Rectifiers 0.8Amp Bridge Rect 100Vrrm 100Vr 2.380In Stock
Cut Tape
0,937 €
0,582 €
0,383 €
0,30 €
Reel
0,233 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
Central Semiconductor Bridge Rectifiers 400Vrrm 400Vr 280Vrms 30A 20pF 2.553In Stock
Cut Tape
1,04 €
0,643 €
0,422 €
0,332 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad HDDIP-4 400 mA 400 V 1 V 30 A - 65 C + 150 C 4.9 mm 4.2 mm 2.7 mm CBRHD-04 Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 2 Amp 40V Dual In Line 3.743In Stock
6.000Expected 11/9/2026
Cut Tape
1,13 €
0,697 €
0,458 €
0,359 €
Reel
0,279 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers SMD Bridge Rect Schottky 536In Stock
Cut Tape
1,46 €
0,903 €
0,597 €
0,469 €
Reel
0,323 €
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers . . 1.474In Stock
1,59 €
0,98 €
0,648 €
0,509 €
Min.: 1
Mult.: 1
Tube
Central Semiconductor Bridge Rectifiers . . 1.472In Stock
1,62 €
0,998 €
0,66 €
0,518 €
Min.: 1
Mult.: 1
Tube
Central Semiconductor Bridge Rectifiers 0.8Amp Bridge Rect 100Vrrm 100Vr 206In Stock
Cut Tape
1,32 €
0,814 €
0,536 €
0,421 €
Reel
0,326 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers High Density 2 Amp Schottky 40Vrrm 445In Stock
Cut Tape
1,32 €
0,623 €
0,554 €
0,433 €
Reel
0,334 €
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 0.8Amp Bridge Rect 100Vrrm 100Vr 4In Stock
Cut Tape
0,894 €
0,555 €
0,365 €
0,286 €
Reel
0,222 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 2A 100V Schottky Bridge Rectifier
34.855Expected 11/25/2026
Cut Tape
1,38 €
0,653 €
0,581 €
0,456 €
Reel
0,364 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT Solder Pad SMDIP-4 Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 0.8Amp Bridge Rect 100Vrrm 100Vr
6.000Expected 11/10/2026
Cut Tape
0,963 €
0,599 €
0,394 €
0,309 €
Reel
0,239 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 400Vrrm 400Vr 280Vr 1.0A 50A Ifsm 357.606Factory Stock Available
0,219 €
0,213 €
0,201 €
Min.: 7.400
Mult.: 50
Single Phase Bridge SMD/SMT Solder Pad SMDIP-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.48 mm 2.49 mm CBR1 Tube
Central Semiconductor Bridge Rectifiers . . 80.873Factory Stock Available
0,402 €
0,356 €
0,344 €
0,303 €
Min.: 3.700
Mult.: 50
Tube