5 mm Bridge Rectifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 0.8A, 150C 9.074In Stock
20.000Expected 1/1/2027
Cut Tape
0,189 €
0,096 €
0,078 €
0,057 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 1 kV 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 200V, 0.8A, 150C 9.864In Stock
5.000Expected 1/1/2027
Cut Tape
0,206 €
0,095 €
0,083 €
0,06 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 200 V 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 2A, 150C 11.825In Stock
Cut Tape
0,318 €
0,145 €
0,127 €
0,095 €
Reel
0,084 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 1 kV 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 0.8A, 150C 11.135In Stock
Cut Tape
0,198 €
0,089 €
0,078 €
0,057 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 400 V 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 0.8A, 150C 20.564In Stock
Cut Tape
0,198 €
0,089 €
0,078 €
0,057 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 600 V 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 800V, 0.8A, 150C 16.067In Stock
Cut Tape
0,189 €
0,10 €
Reel
0,058 €
0,046 €
0,031 €
0,022 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 800 mA 800 V 1.1 V 27 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 1.5A, 150C 4.437In Stock
Cut Tape
0,301 €
0,132 €
0,115 €
0,085 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 1 kV 1.3 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 2000V, 2A, 150C 1.215In Stock
10.000Expected 11/20/2026
Cut Tape
0,619 €
0,275 €
0,243 €
0,216 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 2 kV 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 200V, 2A, 150C
4.980Expected 12/18/2026
Cut Tape
0,249 €
0,131 €
0,114 €
0,084 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 200 V 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 2A, 150C
13.276On Order
Cut Tape
0,258 €
0,123 €
0,108 €
0,079 €
Reel
0,053 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 1 kV 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Cut Tape
0,224 €
0,153 €
0,128 €
0,102 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 400 V 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Cut Tape
0,249 €
0,131 €
0,114 €
0,084 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 600 V 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 800V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Cut Tape
0,224 €
0,153 €
0,128 €
0,102 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 800 V 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1200V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Cut Tape
0,224 €
0,153 €
0,128 €
0,116 €
Reel
0,056 €
0,037 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 1.2 kV 1.1 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 200V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Cut Tape
0,267 €
0,19 €
0,159 €
0,127 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 200 V 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Cut Tape
0,275 €
0,191 €
0,16 €
0,128 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 400 V 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Cut Tape
0,275 €
0,191 €
0,16 €
0,128 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 600 V 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 800V, 2A, 150C Non-Stocked Lead-Time 9 Weeks
Cut Tape
0,275 €
0,191 €
0,16 €
0,128 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2 A 800 V 1.1 V 60 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel