1.5 A Bridge Rectifiers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 50 Volt 9.775In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 1.5 A 50 V 1 V 50 A - 55 C + 150 C 9.86 mm 8.84 mm 5.6 mm W0xG Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT DB-PK 50-1KV 1.5A400P/280 13.048In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin DB 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C DB Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT DB-PK 50-1000V1.5A100P/70 4.066In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin DB 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C DB Bulk
onsemi Bridge Rectifiers 1.5A Bridge 45.529In Stock
Min.: 1
Mult.: 1
Max.: 2.030
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 SMD 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF01S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 16.921In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 13.120In Stock
15.000Expected 5/4/2026
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 21.420In Stock
Min.: 1
Mult.: 1
Max.: 1.080
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF06S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 46.163In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF10S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1000V 1.5A 13.908In Stock
21.000On Order
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 1.5 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1510 Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 200 Volt 12.478In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 1.5 A 200 V 1 V 50 A - 55 C + 150 C 9.86 mm 8.84 mm 5.6 mm W0xG Bulk
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 400 Volt 2.54mm Leads 6.084In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 1.5 A 400 V 1 V 50 A - 55 C + 150 C 9.86 mm 8.84 mm 5.6 mm W0xG Bulk
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 600 Volt 9.992In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 1.5 A 600 V 1 V 50 A - 55 C + 150 C 9.86 mm 8.84 mm 5.6 mm W0xG Bulk
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 1000 Volt 4.855In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 1.5 A 1 kV 1 V 50 A - 55 C + 150 C 9.86 mm 8.84 mm 5.6 mm W0xG Bulk
onsemi Bridge Rectifiers 1.5A Bridge 39.330In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 800 Volt 4.470In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 1.5 A 800 V 1 V 50 A - 55 C + 150 C 9.86 mm 8.84 mm 5.6 mm W0xG Bulk
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 1.747In Stock
5.000Expected 7/24/2026
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad SOPA-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 5.3 mm 4.6 mm 1.5 mm ABS10 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 400V 1.5A 4.948In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 1.5 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1504 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.5A 50V 2.049In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 1.5 A 50 V 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP005 Tube
Diodes Incorporated Bridge Rectifiers 400V 1.5A 4.957In Stock
4.060Expected 5/13/2026
Min.: 1
Mult.: 1
Max.: 735

Single Phase Bridge Through Hole Solder Pin KBP 1.5 A 400 V 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP04 Tube
Diodes Incorporated Bridge Rectifiers 1000V 1.5A 193In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 1.5 A 1 kV 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP10 Tube
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 100 Volt 2.370In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 1.5 A 100 V 1 V 50 A - 55 C + 150 C 9.86 mm 8.84 mm 5.6 mm W0xG Bulk
Diodes Incorporated Bridge Rectifiers 100V 1.5A 5.193In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 1.5 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1501 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 1.5A, 150C 4.477In Stock
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 1 kV 1.3 V 50 A - 50 C + 150 C 5 mm 4.4 mm 1.4 mm ABS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 1.5A, 150C 2.417In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 600 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 1.5A, 150C 1.457In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 800 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel