Solder Bridge Rectifiers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers 2A 800V 469In Stock
1,05 €
0,648 €
0,38 €
0,327 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 800 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 100V 728In Stock
1,05 €
0,648 €
0,443 €
0,349 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 100 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Vishay Semiconductors Bridge Rectifiers 25A,800V,LOW VF,INLINE BRIDGE 218In Stock
2.400On Order
4,69 €
2,44 €
2,22 €
1,84 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder GBU-4 25 A 800 V 900 mV 300 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Rectron Bridge Rectifiers 2A 400V 2.364In Stock
1,00 €
0,967 €
0,55 €
0,415 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 400 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 50V 1.028In Stock
1,05 €
0,648 €
0,39 €
0,337 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 50 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 600V 1.967In Stock
1,36 €
0,967 €
0,529 €
0,426 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 600 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Taiwan Semiconductor Bridge Rectifiers 15A, 800V, Standard Bridge Rectifier, TS-6P
1.200Expected 1/22/2027
2,07 €
1,01 €
0,912 €
0,722 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder TS-6P-4 15 A 800 V 900 mV 600 A - 55 C + 150 C 30.3 mm 4.8 mm 26.1 mm Tube
Taiwan Semiconductor Bridge Rectifiers 20A, 800V, Standard Bridge Rectifier, TS-6P
1.200Expected 1/22/2027
2,14 €
1,05 €
0,937 €
0,75 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder TS-6P-4 20 A 800 V 900 mV 720 A - 55 C + 150 C 30.3 mm 4.8 mm 26.1 mm Tube
Taiwan Semiconductor Bridge Rectifiers 25A, 800V, Standard Bridge Rectifier, TS-6P
1.200Expected 1/22/2027
2,49 €
1,27 €
1,10 €
0,894 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder TS-6P-4 25 A 800 V 900 mV 1 kA - 55 C + 150 C 30.3 mm 4.8 mm 26.1 mm Tube
Taiwan Semiconductor Bridge Rectifiers 35A, 800V, Standard Bridge Rectifier, TS-6P
1.200Expected 1/22/2027
2,96 €
1,52 €
1,33 €
1,10 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder TS-6P-4 35 A 800 V 900 mV 1 kA - 55 C + 150 C 30.3 mm 4.8 mm 26.1 mm Tube
Taiwan Semiconductor Bridge Rectifiers 35A, 800V, Standard Bridge Rectifier, TS-6P
1.200Expected 1/22/2027
2,64 €
1,32 €
1,19 €
0,955 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder TS-6P-4 35 A 800 V 900 mV 1 kA - 55 C + 150 C 30.3 mm 4.8 mm 26.1 mm Tube
Taiwan Semiconductor Bridge Rectifiers 15A, 800V, Standard Bridge Rectifier, GBU
1.000Expected 1/15/2027
1,65 €
0,786 €
0,689 €
0,545 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder GBU-4 15 A 800 V 900 mV 720 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Taiwan Semiconductor Bridge Rectifiers 20A, 800V, Standard Bridge Rectifier, GBU
1.000Expected 1/15/2027
1,74 €
0,827 €
0,725 €
0,575 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder GBU-4 20 A 800 V 900 mV 810 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Taiwan Semiconductor Bridge Rectifiers 25A, 800V, Standard Bridge Rectifier, GBU
1.000Expected 1/15/2027
2,22 €
1,09 €
0,98 €
0,78 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder GBU-4 25 A 800 V 900 mV 900 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Rectron Bridge Rectifiers 2A 200V
1.719Expected 12/25/2026
1,36 €
0,967 €
0,573 €
0,47 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 200 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2.0A 1000V
4.700Expected 1/8/2027
1,36 €
0,967 €
0,602 €
0,415 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 1 kV 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm Bulk