TSOC-6 Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 28.464In Stock
Min.: 1
Mult.: 1
Max.: 28.464
: 4.000

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C DS9503P Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 6.314In Stock
Min.: 1
Mult.: 1
Max.: 6.329

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C DS9503P Tube