SOP-8 Transient Voltage Suppression Diodes - TVS

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOP-8, 5 V 2.226In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SOP-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 125 C STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOP-8, 2.8 V 542In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 4 Channel 2.8 V SMD/SMT 18 V SOP-8 50 A 1 kW 1.2 pF 30 kV 30 kV - 55 C + 125 C STS Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 2.8V ESD PROTECTION DEVICES

Unidirectional 2 Channel 2.8 V SMD/SMT 21 V 3 V SOP-8 30 A 600 W 1 pF 30 kV 30 kV - 55 C + 125 C SLVU2.8 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOP-8, 2.8 V 1.777In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 2.8 V SMD/SMT 20 V 3 V SOP-8 20 A 600 W 0.65 pF 30 kV 30 kV - 55 C + 125 C STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOP-8, 3.3 V Non-Stocked
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V SOP-8 50 A 500 W 8 pF 8 kV 15 kV - 55 C + 125 C STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOP-8, 15 V Non-Stocked Lead-Time 24 Weeks
Min.: 300.000
Mult.: 2.500
: 2.500

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.5 V SOP-8 12 A 300 W 60 pF - 55 C + 125 C STS Reel