SMD-4 Bridge Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 16.220In Stock
21.000Expected 3/15/2027
Cut Tape
1,31 €
0,812 €
0,535 €
0,42 €
Reel
0,325 €
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT Solder Pad SMD-4 4 A 1 kV 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 100V 1A SMD MBS Bridge Rectifier 462In Stock
15.000Expected 12/31/2026
Cut Tape
1,03 €
0,742 €
0,462 €
0,318 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SMD-4 1 A 100 V 750 mV 30 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 40V 2A SMD MBS Bridge Rectifier 1.233In Stock
65.000On Order
Cut Tape
1,08 €
0,666 €
0,437 €
0,343 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 40 V 490 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 600V 2A SMD MBLS Brdge Rectifier 6.573In Stock
65.000On Order
Cut Tape
0,74 €
0,53 €
0,329 €
0,227 €
Reel
0,148 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 600 V 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier 2.899In Stock
15.000Expected 2/4/2027
Cut Tape
0,808 €
0,583 €
0,363 €
0,25 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 100V 2A SMD MBS Bridge Rectifier
69.990On Order
Cut Tape
1,26 €
0,775 €
0,51 €
0,401 €
Reel
0,275 €
Min.: 1
Mult.: 1
: 5.000
Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 100 V 750 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel