Taiwan Semiconductor PHAD Series Rectifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 60ns, 10A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4.500In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT ThinDPAK-3 600 V 10 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 240 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 12A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4.500In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT ThinDPAK-3 600 V 12 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 445 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 8A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4.500In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT ThinDPAK-3 600 V 8 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 220 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 10A, 600V, High Efficient Recovery Rectifier 4.500In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT ThinDPAK-3 600 V 10 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 240 A 5 uA 111 ns - 55 C + 175 C PHAD Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 12A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

SMD/SMT ThinDPAK-3 600 V 12 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 445 A 60 ns - 55 C + 175 C PHAD Reel
Taiwan Semiconductor Rectifiers 60ns, 6A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

SMD/SMT ThinDPAK-3 600 V 6 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 190 A 5 uA 60 ns - 55 C + 175 C PHAD Reel
Taiwan Semiconductor Rectifiers 60ns, 6A, 600V, High Efficient Recovery Rectifier, Automotive Qualified Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

SMD/SMT ThinDPAK-3 600 V 6 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 190 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 60ns, 8A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

SMD/SMT ThinDPAK-3 600 V 8 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 220 A 60 ns - 55 C + 175 C PHAD Reel