STMicroelectronics STPS3L60 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 42.797In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 620 mV 100 A 150 uA - 65 C + 150 C STPS3L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky 3A 60V Vrrm .61VF 5.635In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 790 mV 100 A 150 uA + 150 C STPS3L60 Reel, Cut Tape, MouseReel