STMicroelectronics FERD30M45C Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging

STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 2.251In Stock
Cut Tape
2,15 €
1,38 €
0,937 €
0,797 €
Reel
0,706 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2PAK-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 200 C FERD30M45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 877In Stock
2.000Expected 11/30/2026
1,92 €
0,963 €
0,762 €
0,624 €
Min.: 1
Mult.: 1
Through Hole TO-220-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 175 C FERD30M45C Tube