Micro Commercial Components (MCC) ES2J Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Rectifiers DIODE 600V 2A DO-214AC 13.733In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 35 ns - 65 C + 175 C ES2J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ES2J Reel, Cut Tape