Comchip Technology CDBHM250L Series Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 2.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 50 V 700 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM250L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers MBS-2, VR=50V IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 50 V 700 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM250L Reel