Analog Devices Inc. Transient Voltage Suppression Diodes - TVS

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different
9.993In Stock
Cut Tape
5,01 €
3,35 €
2,70 €
2,47 €
Reel
1,93 €
Min.: 1
Mult.: 1
Max.: 7.994
: 2.500
Unidirectional 4 Channel 5.5 V SMD/SMT 100 V UMAX-10 2.7 pF 8 kV 15 kV - 40 C + 125 C MAX3208E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces
1.006In Stock
Cut Tape
1,39 €
1,36 €
1,35 €
1,35 €
Min.: 1
Mult.: 1
Max.: 804
Unidirectional 2 Channel 3.3 V SMD/SMT WLP-4 30 kV 30 kV - 55 C + 125 C MAX3202E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces
1.369In Stock
Cut Tape
1,96 €
1,92 €
1,91 €
1,91 €
Min.: 1
Mult.: 1
Max.: 1.095
Unidirectional 3 Channel 5.5 V SMD/SMT 105.5 V WLP-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3203E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors
3.331In Stock
Cut Tape
1,64 €
1,61 €
1,60 €
Reel
1,60 €
Min.: 1
Mult.: 1
Max.: 2.664
: 2.500
Unidirectional 6 Channel 16 V SMD/SMT 120 V UDFN-8 6 pF 14 kV 30 kV - 40 C + 125 C MAX13206E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces
2.489In Stock
Cut Tape
5,11 €
3,18 €
2,74 €
2,50 €
Min.: 1
Mult.: 1
Max.: 1.991
Unidirectional 2 Channel 5.5 V SMD/SMT 105.5 V TDFN-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3202E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces
2.400In Stock
Cut Tape
1,96 €
1,92 €
1,91 €
1,91 €
Min.: 1
Mult.: 1
Max.: 1.920
Unidirectional 3 Channel 5.5 V SMD/SMT 105.5 V TDFN-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3203E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors
2.732In Stock
Cut Tape
3,59 €
1,96 €
1,78 €
1,49 €
Reel
1,49 €
Min.: 1
Mult.: 1
Max.: 2.185
: 2.500
Unidirectional 2 Channel 900 mV to 16 V SMD/SMT 120 V UDFN-6 6 pF 12 kV 30 kV - 40 C + 125 C MAX13202E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors
23.788In Stock
Cut Tape
2,72 €
1,76 €
1,36 €
1,22 €
Reel
0,794 €
Min.: 1
Mult.: 1
Max.: 19.030
: 4.000
Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 40 pF - 40 C + 85 C DS9503P Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors
1.846In Stock
Cut Tape
6,01 €
4,11 €
3,25 €
2,98 €
2,78 €
2,78 €
Min.: 1
Mult.: 1
Max.: 1.476
Unidirectional 8 Channel 16 V SMD/SMT 120 V UDFN-10 6 pF 14 kV 30 kV - 40 C + 125 C MAX13208E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors
4.175In Stock
2,72 €
1,76 €
1,36 €
1,19 €
Min.: 1
Mult.: 1
Max.: 3.340
Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 40 pF - 40 C + 85 C DS9503P Tube
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different
308In Stock
5,07 €
3,39 €
2,70 €
2,46 €
Min.: 1
Mult.: 1
Max.: 246
Unidirectional 6 Channel 5.5 V SMD/SMT 100 V TQFN-EP-16 2.7 pF 8 kV 15 kV - 40 C + 125 C MAX3205E Tube
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces
1.509In Stock
Cut Tape
5,30 €
2,89 €
2,64 €
2,37 €
2,27 €
2,27 €
Min.: 1
Mult.: 1
Max.: 1.207
Unidirectional 6 Channel 5.5 V SMD/SMT 105.5 V TQFN-EP-12 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3206E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces
2.026In Stock
Cut Tape
2,49 €
2,43 €
2,43 €
Min.: 1
Mult.: 1
Max.: 1.620
Unidirectional 6 Channel 5.5 V SMD/SMT 105.5 V WLP-9 984 mW 7 pF 15 kV 8 kV - 40 C + 85 C MAX3206E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different
2.081In Stock
Cut Tape
2,98 €
1,59 €
1,44 €
1,16 €
1,08 €
1,08 €
Min.: 1
Mult.: 1
Max.: 1.664
Unidirectional 2 Channel 5.5 V SMD/SMT 100 V SC-59-6 (SOT-23-6) 2.5 pF 8 kV 15 kV - 40 C + 125 C MAX3207E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different
103In Stock
1,93 €
1,89 €
1,87 €
Min.: 1
Mult.: 1
Max.: 82
Unidirectional 4 Channel 5.5 V SMD/SMT 100 V TQFN-EP-16 2.7 pF 8 kV 15 kV - 40 C + 125 C MAX3208E Tube
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different
714In Stock
Cut Tape
5,01 €
3,35 €
2,97 €
2,66 €
2,37 €
2,37 €
Min.: 1
Mult.: 1
Max.: 571
Unidirectional 4 Channel 5.5 V SMD/SMT 100 V TQFN-16 2.7 pF 8 kV 15 kV - 40 C + 125 C MAX3208E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors
117In Stock
Cut Tape
3,84 €
2,53 €
1,96 €
1,96 €
Min.: 1
Mult.: 1
Max.: 93
Unidirectional 4 Channel 16 V SMD/SMT 120 V UDFN-6 6 pF 14 kV 30 kV - 40 C + 125 C MAX13204E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Bio Potential AFE
149In Stock
10,90 €
8,57 €
7,62 €
7,03 €
Min.: 1
Mult.: 1
Max.: 119
uMAX-8 0 C + 70 C MAX30034 Tube

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces
32In Stock
Cut Tape
5,15 €
3,45 €
2,74 €
2,50 €
Min.: 1
Mult.: 1
Unidirectional 4 Channel 5.5 V SMD/SMT 105.5 V TDFN-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3204E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different
138In Stock
Cut Tape
5,07 €
3,39 €
2,70 €
2,47 €
2,47 €
Min.: 1
Mult.: 1
Max.: 110
Unidirectional 6 Channel 5.5 V SMD/SMT 100 V TQFN-EP-16 2.7 pF 8 kV 15 kV - 40 C + 125 C MAX3205E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different
196In Stock
5,07 €
3,39 €
2,69 €
2,46 €
Min.: 1
Mult.: 1
Max.: 156
Unidirectional 4 Channel 6 V SMD/SMT 100 V UMAX-10 2 pF 8 kV 15 kV - 40 C + 125 C MAX3208E Tube