STMicroelectronics Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 35.514In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode Si 300 mA 40 V 240 mV 1 A 100 uA - 40 C + 150 C BAT54-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 14.222In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Single Si 300 mA 40 V 240 mV 1 A 100 uA - 40 C + 150 C BAT54-Y AEC-Q100 Reel, Cut Tape, MouseReel