QPD1025L

Qorvo
772-QPD1025L
QPD1025L

Mfr.:

Description:
GaN FETs 1-1.1GHz 1500 Watt Gain 22.9dB 65V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.808,94 € 1.808,94 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
RoHS:  
SMD/SMT
NI-1230-4
28 A
- 40 C
+ 85 C
758 W
Brand: Qorvo
Configuration: Dual Gate Dual Drain
Development Kit: QPD1025LEVB1
Gain: 22.9 dB
Maximum Drain Gate Voltage: 225 V
Moisture Sensitive: Yes
Output Power: 1.5 kW
Packaging: Tray
Product Type: GaN FETs
Series: QPD1025L
Factory Pack Quantity: 18
Subcategory: Transistors
Technology: GaN SiC
Transistor Type: HEMT
Unit Weight: 39,665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8541290000
CAHTS:
8517620090
USHTS:
8541290055
ECCN:
EAR99

QPD1025 & QPD1025L RF Input-Matched Transistors

Qorvo QPD1025 and QPD1025L RF Input-Matched Transistors are discrete GaN on SiC High Electron Mobility Transistors (HEMT) that have an operating frequency range of 1.0GHz to 1.1GHz. The QPD1025 and QPD1025L transistors feature 22.5dB linear gain, 1800W output power, 65V operating voltage, and support both pulse and CW operations. Qorvo QPD1025 and QPD1025L RF Input-Matched Transistors are available in industry standard air cavity packages and are ideal for IFF transponders, avionics, and test instrumentation.