iDEAL Semiconductor MOSFETs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
iDEAL Semiconductor MOSFETs SuperQ power MOSFET 200 V, 25m? max, normal threshold level in TO-220 package 2.102In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 40 A 25 mOhms 20 V 4.1 V 26.5 nC - 55 C + 175 C 100 W Enhancement SuperQ Tube
iDEAL Semiconductor MOSFETs 163In Stock
Min.: 1
Mult.: 1
Reel: 100

Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms 20 V 4.1 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs 150 Volt N-Channel Power MOSFET 6.4 mOhm PDFN 5x6mm 4.376In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PDFN-8 N-Channel 1 Channel 150 V 133 A 6.4 mOhms 20 V 2.5 V 48 nC - 55 C + 175 C 250 W Enhancement iDEAL Semiconductor Reel, Cut Tape, MouseReel
iDEAL Semiconductor MOSFETs 150 Volt N-Channel Power MOSFET 6.4mOhm PDFN 5x6mm 371In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PDFN-8 N-Channel 1 Channel 150 V 133 A 6.4 mOhms 20 V 2.5 V 48 nC - 55 C + 175 C 250 W Enhancement iDEAL Semiconductor Cut Tape
iDEAL Semiconductor MOSFETs Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms 20 V 4.1 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs SuperQ MOSFET 200 V, 5.5m max, normal threshold level in TOLL package Non-Stocked Lead-Time 2 Weeks
Min.: 200
Mult.: 1

Si SMD/SMT TOLL-8 N-Channel 1 Channel 200 V 151 A 5.5 mOhms 20 V 4.1 V 112 nC - 55 C + 175 C 314 W Enhancement SuperQ Bulk
iDEAL Semiconductor MOSFETs SuperQ MOSFET 200 V, 5.5m max, normal threshold level in TOLL package Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Si SMD/SMT TOLL-8 N-Channel 1 Channel 200 V 151 A 5.5 mOhms 20 V 4.1 V 112 nC - 55 C + 175 C 314 W Enhancement SuperQ Reel