Wurth Elektronik Transient Voltage Suppression Diodes - TVS

Results: 423
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Super Speed 2.5uA 5VDC 6+1 18.598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 13 V 6 V MSOP-8 0.4 pF - 55 C + 85 C WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 5Channel 6.433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 6.8 V 6 V SC-70-6 (SOT-363-6) 6 A 13 pF - 55 C + 85 C WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 400VDC DO214AB 177In Stock
500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 400 V SMD/SMT 648 V 470.5 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 58VDC DO214AA 479In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SMB (DO-214AA) 6.5 A 600 W - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE femtoF 0402 26V 0.05pF 0.05uA 4.237In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 26 V SMD/SMT 50 V 01005 (0402 metric) 0.05 pF 30 kV - 40 C + 85 C WE-VE femtoF Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 36VDC DO214AB 749In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 42.1 V SMC (DO-214AB) 300 A 3 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 12VDC DO214AA 4.148In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SMB (DO-214AA) 30.2 A 600 W - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE 0805 12V 100pF 1uA 5.429In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 50 V 0805 (2012 metric) 100 pF 8 kV 15 kV - 40 C + 85 C WE-VE Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE 0603 5Vol 10pF 9.470In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional WE-VE Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 90VDC DO214AB 443In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 105.5 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 400 W 11VDC SMAJ 803In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SMA (DO-214AC) 400 W - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 250VDC DO214AB 214In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 250 V SMD/SMT 405 V 294 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 220VDC DO214AB 232In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 220 V SMD/SMT 356 V 259 V SMC (DO-214AB) 8.4 A 3 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes ESD Suppressor WE-VE 'LC' 5.645In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional WE-VE Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 36VDC DO214AB 195In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 42.1 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 58VDC DO214AB 263In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 58 V SMD/SMT 93.6 V 67.8 V SMC (DO-214AB) 1.5 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 40 0W 90VDC SMAJ 545In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 105.5 V SMA (DO-214AC) 40 A 400 W - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 58VDC DO214AB 512In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SMC (DO-214AB) 300 A 3 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 3000W 22VDC DO214AB 390In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 22 V SMD/SMT 35.5 V 25.65 V SMC (DO-214AB) 3 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 40 0W 43VDC SMAJ 993In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 50.3 V SMA (DO-214AC) 40 A 400 W - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 200VDC DO214AB 470In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 200 V SMD/SMT 324 V 235.5 V SMC (DO-214AB) 9.3 A 3 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Super Speed 5uA 5V 4+1 1.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 7 Channel 5 V SMD/SMT 12 V 6 V MSOP-10 0.55 pF - 55 C + 85 C WE-TVS Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 3000W 5VDC DO214AB 722In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SMC (DO-214AB) 300 A 3 kW - 65 C + 150 C WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE femtoF 0603 14V 0.05pF 0.05uA 4.393In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 14 V SMD/SMT 45 V 0603 (1608 metric) 0.05 pF 30 kV - 40 C + 85 C WE-VE femtoF Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0402 12Vdc 5pF 7.518In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 12 V SMD/SMT 80 V 01005 (0402 metric) 5 pF 15 kV - 40 C + 85 C WE-VE Reel, Cut Tape, MouseReel