Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-220 391In Stock
Min.: 1
Mult.: 1

Si TO-220-3L Through Hole Single 650 V 1.27 V 20 V 130 A 326 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 35A, XPT Gen5 C5 IGBT in TO-220
300Expected 8/3/2026
Min.: 1
Mult.: 1

Si TO-220-3L Through Hole Single 650 V 1.7 V 20 V 90 A 326 W - 55 C + 175 C Trench Tube