Panasonic Industry Transient Voltage Suppression Diodes - TVS

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry ESD Protection Diodes / TVS Diodes 30V 0201 SUPPRESSOR ESD 9.623In Stock
Cut Tape
0,361 €
0,224 €
0,179 €
0,17 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 30 V SMD/SMT 100 V 0201 (0603 metric) 0.04 pF 8 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic Industry ESD Protection Diodes / TVS Diodes 30V 0402 SUPPRESSOR ESD 161.824In Stock
130.000Expected 5/17/2027
Cut Tape
0,232 €
0,141 €
0,111 €
0,106 €
Reel
0,079 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 30 V SMD/SMT 100 V 0402 (1005 metric) 0.05 pF 8 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic Industry ESD Protection Diodes / TVS Diodes 15V 0603 SUPPRESSOR ESD 154.355In Stock
Cut Tape
0,258 €
0,156 €
0,123 €
0,117 €
Reel
0,114 €
0,108 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 30 V SMD/SMT 100 V 0603 (1608 metric) 0.1 pF 8 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic Industry ESD Protection Diodes / TVS Diodes 15V 0805 ARRAY SUPPRESSOR ESD 4.324In Stock
10.000Expected 5/13/2027
Cut Tape
0,826 €
0,533 €
0,437 €
0,415 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 15 V SMD/SMT 100 V 0805 (2012 metric) 0.3 pF 8 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic Industry ESD Protection Diodes / TVS Diodes 0603 ESD suppressor AEC-Q200 15kV type 761In Stock
92.000On Order
Cut Tape
0,886 €
0,55 €
0,359 €
0,271 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 50 V SMD/SMT 1 kV 0603 (1608 metric) 0.1 pF 15 kV 15 kV - 55 C + 125 C EZA-EG AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry ESD Protection Diodes / TVS Diodes 0402 size, Reel 7'' 122.511In Stock
370.000On Order
Cut Tape
0,163 €
0,095 €
0,074 €
0,071 €
Reel
0,055 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 30 V SMD/SMT 100 V 0402 (1005 metric) 0.05 pF 15 kV 15 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic Industry ESD Protection Diodes / TVS Diodes 0201 15kV ESD suppressor
30.000On Order
Cut Tape
0,559 €
0,348 €
0,223 €
0,166 €
Reel
0,097 €
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 30 V SMD/SMT 100 V 0201 (0603 metric) 0.04 pF 15 kV 15 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel