IQS572BLQNR

Azoteq
957-IQS572-BL-QNR
IQS572BLQNR

Mfr.:

Description:
Touch Screen Controllers 72 CH Touchpad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Screen Controllers
RoHS:  
IQS572
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
Brand: Azoteq
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Tradename: ProxSense
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS572-B000 Trackpad /Touchscreen Controller

Azoteq IQS572-B000 ProxSense® Trackpad /Touchscreen Controller is a projected capacitive touch and proximity trackpad/touchscreen controller for the IQS550, IQS572, and IQS525 platforms. The IQS572-B000 series features best-in-class sensitivity, signal-to-noise ratio, and automatic tuning of electrodes. Low power proximity detection allows extremely low power operation. Applications include compact capacitive keyboards, remote control trackpads, appliances, navigation devices, kiosks & POS terminals, E-readers, and consumer electronics.

IQS572 Trackpad IC

Azoteq IQS572 Trackpad IC is a projected capacitive touch and proximity trackpad/touchscreen controller. This controller features high sensitivity, excellent signal-to-noise ratio, and automatic tuning of electrodes. The IQS572 low power proximity detection allows for extremely low power operation. This IQS572 delivers 25 channels with a minimum report rate of 135Hz and a resolution of 2048 x 1792. The IQS572 trackpad IC is ideal for compact capacitive keyboards, remote-controlled trackpads, and portable devices. This trackpad IC is offered in a 28 pin QFN package.

In Stock: 5.672

Stock:
5.672 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,55 € 15,50 €
1,41 € 35,25 €
1,26 € 126,00 €
1,19 € 297,50 €
1,18 € 590,00 €
Full Reel (Order in multiples of 3000)
1,17 € 3.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.