ADAQ23878BBCZ

Analog Devices
584-ADAQ23878BBCZ
ADAQ23878BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 18-Bit, 15MSPS uModule

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,88 € 648,80 €
63,05 € 1.891,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ23878
SMD/SMT
CSPBGA-100
Data Acquisition Systems
High Speed ADC
18 bit
1 Channel
4.056 V
4.136 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.9 LSB
Gain Error: 0.005 % FS
INL - Integral Nonlinearity: 2.5 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of ADCs: 1 ADC
Number of Converters: 1 Converter
Pd - Power Dissipation: 165.375 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Sampling Rate: 15 Ms/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 90.5 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADAQ23878 μModule Data Acquisition Solution

Analog Devices Inc. ADAQ23878 μModule Data Acquisition Solution reduces the development cycle of precision measurement systems. This solution accomplishes this by transferring the design burden of component selection, optimization, and layout from the designer to the device. The ADAQ23878 uses system-in-package (SIP) technology to reduce end system component count by combining multiple common signal processing and conditioning blocks in a single device. This includes a low noise, fully differential ADC driver amplifier (FDA), a stable reference buffer, and a high speed, 18-bit, 15 MSPS successive approximation register (SAR) ADC.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.