ADAQ23876BBCZ

Analog Devices
584-ADAQ23876BBCZ
ADAQ23876BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-Bit, 15MSPS uModule

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,12 € 65,12 €
55,79 € 557,90 €
51,88 € 1.297,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ23876
SMD/SMT
CSPBGA-100
Data Acquisition Systems
High Speed ADC
16 bit
1 Channel
2.028 V
2.068 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.9 LSB
Gain Error: 0.005 % FS
INL - Integral Nonlinearity: 1.2 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of ADCs: 1 ADC
Number of Converters: 1 Converter
Pd - Power Dissipation: 165.375 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 2.048 V
Sampling Rate: 15 Ms/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 90.7 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ23876 16-Bit Data Acquisition Solution

Analog Devices ADAQ23876 16-Bit Data Acquisition Solution is a precision, high-speed, and μModule® that reduces the development cycle of precision measurement systems. Using System-in-Package (SIP) technology, the ADAQ23876 reduces end system component count by combining common signal processing and conditioning blocks in a single device. The ADAQ23876 also incorporates critical passive components with superior matching and drift characteristics. This data acquisition ADCs/DACs feature a serial Low Voltage Differential Signaling (LVDS) digital interface with one-lane or two-lane output modes. The ADAQ23876 operates within a temperature range of -40°C to 85°C. Typical applications include automatic test equipment, data acquisition, hardware in the loop (HiL), power analysers, and non-destructive tests (acoustic emissions).