AD1556
AD1671
AD1674
AD1877
AD4000
AD4001
AD4002
AD4003
AD4004
AD4005
AD4006
AD4007
AD4008
AD4010
AD4011
AD4020
AD4030-24
AD4032-24
AD4050
AD4056
BGA-140
BGA-144
BGA-16
BGA-192
BGA-196
BGA-198
BGA-256
BGA-292
BGA-324
BGA-64
BP-324-3
CDIP-28
CDIP-SB-20
CDIP-SB-24
CFP-8
CFP-84
CSP BGA-49
CSP-BGA-49
CSP-BGA-64
CSPBGA-100
4.5 bit
6 bit
7 bit
8 bit
9 bit
10 bit
10 bit/12 bit/14 bit
11 bit
12 bit
13 bit
14 bit
15 bit
16 bit
16 bit, 24 bit
16 bps
18 bit
20 bit
22 bit
24 bit
31 bit
1 Channel
1 Channel/2 Channel
2 Channel
2 Channel/3 Channel
2 Channel/4 Channel
3 Channel
3 Channel/5 Channel
3 Channel/6 Channel
4 Channel
4 Channel/6 Channel
4 Channel/7 Channel
4 Channel/8 Channel
5 Channel
6 Channel
6 Channel/12 Channel
7 Channel
8 Channel
8 Channel/16 Channel
9 Channel
10 Channel
1-Wire, I2C
2-Wire
2-Wire, I2C
3-Wire
3-Wire, 4-Wire, Microwire, QSPI, SPI
3-Wire, 5-Wire, SPI
3-Wire, I2C, SPI
3-Wire, JESD204, SPI
3-Wire, Microwire, SPI
3-Wire, Parallel
3-Wire, Parallel, QSPI, SPI
3-Wire, Parallel, SPI
3-Wire, QSPI, SPI
3-Wire, SPI
3-Wire, SPI, /MICROWIRE, Serial, QSPI
4-Wire
4-Wire, 5-Wire, QSPI, SPI
4-Wire, SPI
4-Wire SPI
I2C
3.75 S/s, 15 S/s, 60 S/s, 240 S/s
6.8 S/s
7.5 S/s
10 S/s
13.7 S/s
13.75 S/s
15 S/s
15 S/s, 60 S/s, 240 S/s
16 S/s
16.6 S/s
16.7 S/s
19.79 S/s
30 S/s
32 S/s
40 S/s
50 S/s
60 S/s
80 S/s
82 S/s
100 S/s
Differential
Differential/Pseudo-Differential
Differential/Pseudo-Differential/Single-Ended
Differential/Single-Ended
Pseudo-Differential
Pseudo-Differential/Single-Ended
Single-Ended
2-Step
Adaptive-Delta
Dual-Slope
Flash
Folding Interpolating
Half-Flash
Multi-Slope
Other
Pipeline
SAR
Sigma-Delta
0 V to 1.8 V
0 V to 10 V
0 V to 5.25 V
- 200 mV to 200 mV
950 mV to 1 V
950 mV, 1.8 V, 2.5 V
975 mV, 1.9 V, 2.5 V
- 16.5 V to 0 V, 7.5 V to 38 V
- 12 V, 5 V
- 8 V to 6 V
1 V, 1.8 V
1.05 V to 1.15 V
1.05 V to 1.15 V, 1.8 V to 2 V
1.05 V to 2 V
1.1 V, 1.9 V
1.1 V, 3.3 V
1.14 V to 1.89 V
1.15 V
1.15 V to 1.225 V, 1.75 V to 1.85 V
1.15 V to 1.85 V
0 V to 2.5 V
0 V to 5.25 V
875 mV to 925 mV
950 mV to 1 V
950 mV, 1.8 V
975 mV, 1.9 V
- 12 V, 5 V
1 V, 1.8 V
1.05 V to 1.15 V
1.05 V to 2 V
1.1 V
1.1 V, 1.9 V
1.14 V to 1.26 V
1.14 V to 1.89 V
1.15 V
1.15 V to 1.225 V, 1.75 V to 1.85 V
1.15 V to 1.25 V
1.15 V to 1.85 V
1.2 V
1.2 V to 3.6 V
37 dB
42.7 dB
43.2 dB
45 dB
45.3 dB
46 dB
46.5 dB
46.8 dB
47 dB
47.5 dB
47.6 dB
48 dB
48.5 dB
48.6 dB
48.7 dB
49 dB
49.1 dB
49.2 dB
49.3 dB
49.5 dB
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 50 C
+ 70 C
+ 75 C
+ 85 C
+ 100 C
+ 105 C
+ 115 C
+ 120 C
+ 125 C
+ 150 C
+ 175 C
+ 210 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube