Analog Devices Inc. Analog to Digital Converters - ADC

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Analog to Digital Converters - ADC DC to 50kHz Input BW 4/8 Ch S-? ADC PGA 1.770In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD4170 SMD/SMT LFCSP-32 12 bit 1 Channel SPI 500 kS/s Differential/Pseudo-Differential Sigma-Delta 4.75 V to 5.25 V 1.7 V to 5.25 V 110 dBFS - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC 3.229In Stock
Min.: 1
Mult.: 1

AD7490 SMD/SMT LFCSP-SS-32 12 bit 16 Channel Serial 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 68.8 dB - 40 C + 125 C AEC-Q100 Tray
Analog Devices Analog to Digital Converters - ADC 16-Bit, 250 KSPS Differential ADC. I.C. 1.483In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD7687 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 2.3 V to 5.5 V 2.3 V to 5.5 V 95.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b S-? ADC 9.358In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD7124-8 SMD/SMT LFCSP-32 24 bit 8 Channel 3-Wire, 4-Wire, Microwire, QSPI, SPI 19.2 kS/s Differential/Pseudo-Differential/Single-Ended Sigma-Delta 2.9 V to 3.6 V 2.9 V to 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-BIT LOW POWER, 100KSPS ADC 1.619In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD7680 SMD/SMT MSOP-8 16 bit 1 Channel 3-Wire, QSPI, SPI 100 kS/s Single-Ended SAR 86 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 8 ch 250ksps 16bit ADC IC 5.392In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD7689 SMD/SMT LFCSP-20 16 bit 8 Channel 3-Wire, QSPI, SPI 250 kS/s Differential/Pseudo-Differential/Single-Ended SAR 93.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 8CH. 12-BIT MICROPOWER SERIAL ADC I.C. 7.818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD7888 SMD/SMT SOIC-16 12 bit 8 Channel SPI 125 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 71 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 12-BIT 500 KSPS ADC IC 720In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD7892 SMD/SMT SOIC-24 12 bit 1 Channel Parallel, Serial 500 kS/s Single-Ended SAR 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Dual 10-Bit , 250KSPS ADC I.C. 8.672In Stock
Min.: 1
Mult.: 1
Reel: 250

AD7911 SMD/SMT TSOT-8 10 bit 2 Channel SPI 250 kS/s Single-Ended SAR 2.35 V to 5.25 V 2.35 V to 5.25 V 62 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 6 Ch, 14-B, 1.5Msps Simultaneous Smpl AD 1.811In Stock
Min.: 1
Mult.: 1

LTC2351-14 SMD/SMT QFN-32 14 bit 6 Channel 1.5 MS/s Differential/Pseudo-Differential/Single-Ended SAR 3 V Tube
Analog Devices Analog to Digital Converters - ADC Easy-to-Use, Ultra-Tiny 16-B DS ADC 9.641In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC2450 SMD/SMT DFN-6 16 bit 1 Channel SPI 30 S/s Single-Ended Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 16-Bit, Single-Channel, Ultra-Low Power, 4.513In Stock
Min.: 1
Mult.: 1

MAX11203 SMD/SMT QSOP-16 16 bit 1 Channel SPI 480 S/s Differential/Single-Ended Sigma-Delta - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 12-Bit 300ksps ADCs with FIFO, Temp Sens 1.627In Stock
Min.: 1
Mult.: 1

MAX1231B SMD/SMT QSOP-24 12 bit 8 Channel/16 Channel SPI 300 kS/s Differential/Single-Ended SAR 70 dB 0 C + 70 C Tube
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 5.540In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX1237 SMD/SMT UMAX-8 12 bit 2 Channel/4 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 2.7 V to 3.6 V 2.7 V to 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-Bit, 2 MSPS PulSAR ADC 1.969In Stock
Min.: 1
Mult.: 1

AD4000 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, QSPI, SPI 2 MS/s Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 85 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC 1 channel 12bit SAR ADC, ref (typ), SPI 10.220In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD7091R SMD/SMT MSOP-10 12 bit 1 Channel 3-Wire, QSPI, SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.8 V to 5.25 V 69 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 3Msps 16-bit Dual Single Ended SAR ADC 6.031In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-16 16 bit 4 Channel Serial 4 MS/s Differential SAR 3 V to 3.6 V 3 V to 3.6 V 87.5 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Isolated 16-Bit Sigma -Delta Modula I.C. 5.896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD7401A SMD/SMT SOIC-16 16 bit 1 Channel Serial 20 MS/s Differential Sigma-Delta 83 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Low Cost 4-Channel 500 KSPS 16-Bit ADC 5.583In Stock
Min.: 1
Mult.: 1

AD7655 SMD/SMT LQFP-48 16 bit 4 Channel 3-Wire, Parallel, QSPI, SPI 1 MS/s Single-Ended SAR 5 V 5 V 86 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 57BkSPS 16-bit 1LSB INL Differential ADC 455In Stock
Min.: 1
Mult.: 1

AD7677 SMD/SMT LQFP-48 16 bit 1 Channel I2C, Parallel 1 MS/s Differential SAR 94 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 4/5 Chnl Diff or 8/10 chnl 24-Bit ADC 6.217In Stock
Min.: 1
Mult.: 1

AD7708 SMD/SMT SOIC-28 16 bit 10 Channel SPI 1.365 kS/s Differential/Pseudo-Differential/Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V 112 dB - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC TRANSDUCER ADC I.C. 2.803In Stock
Min.: 1
Mult.: 1

AD7730 SMD/SMT TSSOP-24 24 bit 2 Channel SPI 1.2 kS/s Differential/Single-Ended Sigma-Delta 4.75 V to 5.25 V 2.7 V to 5.25 V - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC Low Power 24-Bit SD ADC 4.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD7791 SMD/SMT MSOP-10 24 bit 1 Channel 3-Wire, SPI 120 S/s Differential Sigma-Delta - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 8 ch 250ksps 14bit ADC IC 6.382In Stock
Min.: 1
Mult.: 1

AD7949 SMD/SMT LFCSP-20 14 bit 8 Channel 3-Wire, QSPI, SPI 250 kS/s Differential/Pseudo-Differential/Single-Ended SAR 85.5 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 8 ch 250ksps 14bit ADC IC 5.294In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD7949 SMD/SMT LFCSP-20 14 bit 8 Channel 3-Wire, QSPI, SPI 250 kS/s Differential/Pseudo-Differential/Single-Ended SAR 85.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel