MAX11270EUG+

Analog Devices / Maxim Integrated
700-MAX11270EUG+
MAX11270EUG+

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit, 64ksps, SINC filter, no raw modu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11270
SMD/SMT
TSSOP-24
24 bit
1 Channel
3-Wire, QSPI, SPI
64 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
130 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Features: PGA
Gain Error: 2 ppm
INL - Integral Nonlinearity: 4 ppm
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.1111 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 62
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 122 dB
Type: Data Acquisition
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX11270EVKIT ADC Evaluation Kit

Analog Devices MAX11270EVKIT ADC Evaluation Kit demonstrates the MAX1127X family of 24-bit, 64ksps delta-sigma ADCs with integrated PGA. The Analog Devices Evaluation Kit includes a graphical user interface (GUI) communicating from the target device to a PC. The Evaluation Kit can operate in standalone, FPGA, and User-Supplied SPI Mode. The Evaluation Kit GUI allows different sample sizes, adjustable sampling rates, and onboard or external reference options. It also has graphing software that includes the FFT and histogram of the sampled signals with the ability to save plots in .jpg or .csv formats. 

MAX11270 24-Bit Delta-Sigma ADC

Analog Devices MAX11270 24-Bit Delta-Sigma Analog-to-Digital Converter (ADC) is a 24-bit delta-sigma ADC that achieves excellent 130dB SNR while dissipating an ultra-low 10mW. Sample rates up to 64ksps allow both precision DC and AC measurements. Integral nonlinearity is guaranteed to 4ppm maximum. The THD is -122dB. The Analog Devices MAX11270 offers a 6.5nV/ noise programmable gain amplifier with gain settings between 1x to 128x. Optional buffers are also included to isolate the signal inputs from the switched capacitor sampling network. This allows the device to be used with high-impedance sources without compromising the available dynamic range.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 285
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,06 € 19,06 €
15,10 € 151,00 €
14,11 € 352,75 €
13,02 € 1.302,00 €
12,42 € 3.080,16 €