ADS830E

Texas Instruments
595-ADS830E
ADS830E

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 60 MSPS SE/Dif f Inputs A 595-ADS8 A 595-ADS830E/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,16 € 11,16 €
8,79 € 87,90 €
7,83 € 391,50 €
7,53 € 753,00 €
7,22 € 1.805,00 €
7,03 € 3.515,00 €
6,88 € 6.880,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS830
SMD/SMT
QSOP-20
8 bit
1 Channel
Parallel CMOS
60 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
49.5 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: MY
Development Kit: DEM-ADS830E
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 7.7 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 225 mW
Power Consumption: 215 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 65 dB
SINAD - Signal to Noise and Distortion Ratio: 48 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99