CC3135MODRNMMOBR

Texas Instruments
595-CC3135MODRNMMOBR
CC3135MODRNMMOBR

Mfr.:

Description:
Network Controller & Processor ICs SimpleLink 32-bit A rm Cortex-M3 dual-ba

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,31 € 18,31 €
15,69 € 156,90 €
14,89 € 372,25 €
13,79 € 1.379,00 €
13,12 € 3.280,00 €
12,40 € 6.200,00 €
Full Reel (Order in multiples of 750)
11,77 € 8.827,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Network Controller & Processor ICs
RoHS:  
CC3135MOD
Dual-Band Network Processor Modules
5 GHz
SPI
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFM-63
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 750
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 2,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC3135MOD SimpleLink™ Wi-Fi Processor Module

Texas Instruments CC3135MOD SimpleLink™ Wi-Fi Dual-Band Network Processor Module is an FCC, IC/ISED, ETSI/CE, MIC, and Wi-Fi CERTIFIED™ module. The module dramatically simplifies the implementation of Internet connectivity. This dual-band Wi-Fi® network processor module can be added to any low-cost, low-power microcontroller unit (MCU). This device integrates all protocols for Wi-Fi and Internet, greatly minimising host MCU software requirements. This ROM-based subsystem includes an 802.11 a/b/g/n dual-band 2.4GHz and 5GHz radio, baseband, and MAC with powerful hardware cryptographic engine. With built-in security protocols, the CC3135MOD solution provides a robust and simple security experience. The CC3135MOD is available in an LGA package that is easy to lay out with all the required components, including serial Flash, RF filters, diplexer, crystal, and passive components that are fully integrated.