LMK1C1108PWRG4

Texas Instruments
595-LMK1C1108PWRG4
LMK1C1108PWRG4

Mfr.:

Description:
Clock Buffer 8-channel output LVC MOS 1.8-V buffer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,23 € 32,30 €
3,01 € 75,25 €
2,65 € 265,00 €
2,51 € 627,50 €
2,25 € 1.125,00 €
1,90 € 1.900,00 €
Full Reel (Order in multiples of 3000)
1,83 € 5.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
1 Output
250 MHz
3 ns
LVCMOS
TSSOP-16
LVCMOS
250 MHz
1.71 V
3.465 V
LMK1C1108PWRG4
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK1C1106/LMK1C1108 LVCMOS Clock Buffers

Texas Instruments LMK1C1106/LMK1C1108 LVCMOS Clock Buffers are a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach. Five different fan-out variations, 1:2, 1:3, 1:4, 1:6 and 1:8 are available. All of the devices within this family are pin-compatible with each other and backward compatible with the CDCLVC110x family for easy handling. All family members share the same high-performing characteristics, such as low additive jitter, low skew, and a wide operating temperature range.