CDCLVC1310RHBR

Texas Instruments
595-CDCLVC1310RHBR
CDCLVC1310RHBR

Mfr.:

Description:
Clock Buffer Uni In 10 Out Low Im ped LVCMOS Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.372

Stock:
2.372 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,69 € 5,69 €
4,36 € 43,60 €
4,02 € 100,50 €
3,65 € 365,00 €
3,47 € 867,50 €
3,39 € 1.695,00 €
3,35 € 3.350,00 €
Full Reel (Order in multiples of 3000)
3,29 € 9.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
200 MHz
4.4 ns
LVCMOS
VQFN-32
HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL
200 MHz
2.375 V
3.465 V
CDCLVC1310
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVC1310-EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments CDCLVC1310 10-Output LVCMOS Buffer

Texas Instruments CDCLVC1310 10-Output Low Impedance LVCMOS Buffer is a highly versatile, low-jitter, low-power clock fanout buffer. It can distribute up to ten low-jitter LVCMOS clock outputs. This can be done from one of three inputs, whose primary and secondary inputs can feature differential or single-ended signals and crystal input. Such a buffer is good for use in a variety of mobile and wired infrastructure, data communication, computing, low-power medical imaging, and portable test and measurement applications. When the input is an illegal level, the output is at a defined state. One can set the core to 2.5V or 3.3V, and the output to 1.5V, 1.8V, 2.5V or 3.3V. Pin programming easily configures the CDCLVC1310. The overall additive jitter performance is 25fs RMS (typical).
Learn More